Part Details for EPX740LC68-15 by Altera Corporation
Overview of EPX740LC68-15 by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPX740LC68-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPX740LC68-15-ND
|
DigiKey | IC CPLD 40MC 15NS 68PLCC Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4432 In Stock |
|
$17.5900 | Buy Now |
|
Rochester Electronics | OT PLD, 18ns PQCC68 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4432 |
|
$15.0900 / $17.7600 | Buy Now |
Part Details for EPX740LC68-15
EPX740LC68-15 CAD Models
EPX740LC68-15 Part Data Attributes
|
EPX740LC68-15
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPX740LC68-15
Altera Corporation
OT PLD, 18ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4 LABS; 40 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V) | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.23 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 40 | |
Number of Inputs | 52 | |
Number of Logic Cells | 40 | |
Number of Outputs | 52 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 40 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm |
Alternate Parts for EPX740LC68-15
This table gives cross-reference parts and alternative options found for EPX740LC68-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPX740LC68-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPX880QI132-12 | Flash PLD, 12ns, CMOS, PQFP132, PLASTIC, QFP-132 | Altera Corporation | EPX740LC68-15 vs EPX880QI132-12 |
EPX880LC84-12 | Flash PLD, 14ns, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPX740LC68-15 vs EPX880LC84-12 |
EPX740LC68-12 | OT PLD, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EPX740LC68-15 vs EPX740LC68-12 |
EPX740LC68-10Z | OT PLD, 12ns, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EPX740LC68-15 vs EPX740LC68-10Z |
EPX740LC68-15Z | OT PLD, 18ns, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EPX740LC68-15 vs EPX740LC68-15Z |
KUFX780Z-15 | OT PLD, 18ns, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | EPX740LC68-15 vs KUFX780Z-15 |
EPX780QI132-15 | OT PLD, 15ns, CMOS, PQFP132, PLASTIC, QFP-132 | Altera Corporation | EPX740LC68-15 vs EPX780QI132-15 |
EPX780QC132-12 | OT PLD, 15ns, CMOS, PQFP132, PLASTIC, QFP-132 | Altera Corporation | EPX740LC68-15 vs EPX780QC132-12 |
EPX740LI68-12 | OT PLD, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EPX740LC68-15 vs EPX740LI68-12 |
EPX780LC84-15 | OT PLD, 18ns, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPX740LC68-15 vs EPX780LC84-15 |