-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EQCO62T20.3-ND
|
DigiKey | IC VIDEO DRIVER 16QFN Min Qty: 1 Lead time: 30 Weeks Container: Tube |
4019 In Stock |
|
$35.2752 / $36.3800 | Buy Now |
DISTI #
EQCO62T20.3
|
Avnet Americas | 6.25Gbps Asymmetric Coax Driver 16-Pin QFN Tube - Rail/Tube (Alt: EQCO62T20.3) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Tube | 51 |
|
RFQ | |
DISTI #
V36:1790_06435270
|
Arrow Electronics | Asymmetric Coax Driver 6.25Gbps 1.2V 16-Pin QFN Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2342 | Americas - 3 |
|
$35.1800 / $36.3000 | Buy Now |
DISTI #
EQCO62T20.3
|
Microchip Technology Inc | CoaXPress Driver up to 6.25Gbps, Projected EOL: 2025-02-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.6400 / $36.3800 | Buy Now |
DISTI #
70467812
|
RS | EQCO62T20.3, Video Driver 1-channel 1.25 - 1.5 V 16-Pin QFN | Microchip Technology Inc. EQCO62T20.3 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1000 / $42.3300 | RFQ |
|
Onlinecomponents.com | Specialized Interface - Serial - Video Cameras - Video Switchers - Video Editing Systems - 1.15 V. RoHS: Compliant |
643 In Stock |
|
$34.1200 / $42.1600 | Buy Now |
DISTI #
62247084
|
Verical | Asymmetric Coax Driver 6.25Gbps 1.2V 16-Pin QFN Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$50.7380 / $60.7153 | Buy Now |
DISTI #
71239601
|
Verical | Asymmetric Coax Driver 6.25Gbps 1.2V 16-Pin QFN Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 44 |
|
$41.6250 | Buy Now |
DISTI #
74514159
|
Verical | Asymmetric Coax Driver 6.25Gbps 1.2V 16-Pin QFN Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 3 |
|
$35.1800 / $36.3000 | Buy Now |
|
NAC | CoaXPress Driver up to 6.25Gbps - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 80 |
|
$41.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EQCO62T20.3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EQCO62T20.3
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |