Datasheets
EQW020A0A61-CZ by:

Overview of: EQW020A0A61-CZ by Lineage Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: EQW020A0A61-CZ

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

EQW020A0A61-CZ Lineage Power

Buy Now Datasheet

Compare Parts:

EQW020A0A61-CZ Lineage Power IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module

Part Life Cycle Code Transferred
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P8
JESD-609 Code e1
Length 58.1 mm
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 4 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 12.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Pitch 7.62 mm
Terminal Position DUAL
Total Power Output-Max 100 W
Trim/Adjustable Output YES
Width 23.1 mm

Alternate Parts for: EQW020A0A61-CZ

Part Number Description Manufacturer Compare
ERS4050N020S05 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 NetPower Technologies Inc EQW020A0A61-CZ vs ERS4050N020S05
HBS100ZG-AN92H Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 Bel Power Solutions EQW020A0A61-CZ vs HBS100ZG-AN92H
V48SH05020NNFA Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 1/16 BRICK PACKAGE-8 Delta Electronics Inc EQW020A0A61-CZ vs V48SH05020NNFA
AK60C-048L-050F20H Power Circuits 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power EQW020A0A61-CZ vs AK60C-048L-050F20H
ULE-5/20-D48PML2-C Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK, PACKAGE-8 Murata Power Solutions EQW020A0A61-CZ vs ULE-5/20-D48PML2-C
ERS4050N020N25 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 NetPower Technologies Inc EQW020A0A61-CZ vs ERS4050N020N25
AM100QB-4805SH22-NZ Power Circuits DC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 100; Max Output current (A): 20; Efficiency (%): 91; Max Capacitive load (µF): 6000; Package type: 1/4 Brick; Mounting: PCB; W (in): 1.65; L (in): 2.43; H (in): 0.5; W (mm): 40.2; L (mm): 61.8; H (mm): 12.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: non-conductive Black Plastic (UL94V-0 rated); Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Derating : 10; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 Aimtec EQW020A0A61-CZ vs AM100QB-4805SH22-NZ
EQW020A0A81Z Power Circuits IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module Lineage Power EQW020A0A61-CZ vs EQW020A0A81Z
VI-LC30-IWH1 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation EQW020A0A61-CZ vs VI-LC30-IWH1
VI-LCN0-EWH1-CC Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation EQW020A0A61-CZ vs VI-LCN0-EWH1-CC

Update Alert Settings for: EQW020A0A61-CZ by Lineage Power

  • Please alert me when EQW020A0A61-CZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EQW020A0A61-CZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EQW020A0A61-CZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EQW020A0A61-CZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EQW020A0A61-CZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EQW020A0A61-CZ by Lineage Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.