Part Details for ER2DAF-AU_R2_00001 by PanJit Semiconductor
Overview of ER2DAF-AU_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Part Details for ER2DAF-AU_R2_00001
ER2DAF-AU_R2_00001 CAD Models
ER2DAF-AU_R2_00001 Part Data Attributes
|
ER2DAF-AU_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER2DAF-AU_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER2DAF-AU_R2_00001
This table gives cross-reference parts and alternative options found for ER2DAF-AU_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2DAF-AU_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2DBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ER2DAF-AU_R2_00001 vs ES2DBF |
ER2DAF-AU_R2_000A1 | Rectifier Diode, | PanJit Semiconductor | ER2DAF-AU_R2_00001 vs ER2DAF-AU_R2_000A1 |
ES2DBF | Rectifier Diode, | Rectron Semiconductor | ER2DAF-AU_R2_00001 vs ES2DBF |
ER2DAF-AU_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | ER2DAF-AU_R2_00001 vs ER2DAF-AU_R1_00001 |
ER2DAF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | ER2DAF-AU_R2_00001 vs ER2DAF_R1_00001 |
ER2DAF-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | ER2DAF-AU_R2_00001 vs ER2DAF-AU_R1_000A1 |