There are no models available for this part yet.
Overview of ER30-90WYES4C by EECO Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER3018H-472KE | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, Ferrite-Core, | |
SER3018H-153KE | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, Ferrite-Core, | |
SER3018H-103KE | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, Ferrite-Core, |
CAD Models for ER30-90WYES4C by EECO Switch
Part Data Attributes for ER30-90WYES4C by EECO Switch
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EECO SWITCH
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Actuator Length
|
0.311 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Type
|
ROCKER
|
Additional Feature
|
UL & CSA APPROVED
|
Body Breadth
|
0.579 mm
|
Body Height
|
0.748 mm
|
Body Length or Diameter
|
1.299 mm
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
Housing Material
|
GLASS FILLED NYLON 6/6
|
Illumination
|
YELLOW LAMP
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.295 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
QUICK CONNECT
|