Part Details for ER30-92GMBT3C by EECO Switch
Overview of ER30-92GMBT3C by EECO Switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER3018H-472KE | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, Ferrite-Core, | |
SER3018H-153KE | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, Ferrite-Core, | |
SER3018H-103KE | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, Ferrite-Core, |
Part Details for ER30-92GMBT3C
ER30-92GMBT3C CAD Models
ER30-92GMBT3C Part Data Attributes
|
ER30-92GMBT3C
EECO Switch
Buy Now
Datasheet
|
Compare Parts:
ER30-92GMBT3C
EECO Switch
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EECO SWITCH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Actuator Length | 0.311 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | UL & CSA APPROVED | |
Body Breadth | 0.579 mm | |
Body Height | 0.748 mm | |
Body Length or Diameter | 1.299 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | GLASS FILLED NYLON 6/6 | |
Illumination | GREEN LAMP | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |