Part Details for ER412DDZM4-5B/WR by Teledyne Technologies Inc
Overview of ER412DDZM4-5B/WR by Teledyne Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ER412DDZM4-5B/WR
ER412DDZM4-5B/WR CAD Models
ER412DDZM4-5B/WR Part Data Attributes
|
ER412DDZM4-5B/WR
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ER412DDZM4-5B/WR
Teledyne Technologies Inc
Electromechanical Relay, DPDT, Latched, 5.8VDC (Coil), 1A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 7.49 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Operate Voltage(DC) | 3.9 V | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 39 Ω | |
Coil Voltage(DC)-Max | 5.8 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 110 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e2 | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 7.49mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 4 ms | |
Sealing | HERMETICAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Length | 0.038001016002032005 inch | |
Termination Type | SOLDER |