Part Details for ERA-3SM+F4 by Mini-Circuits
Overview of ERA-3SM+F4 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERA-3SM+F4
ERA-3SM+F4 CAD Models
ERA-3SM+F4 Part Data Attributes
|
ERA-3SM+F4
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ERA-3SM+F4
Mini-Circuits
RF/Microwave Amplifier, 1 Func, BIPolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 3.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) |