ERA-8SM+
Mini-Circuits
Description: Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X-4

Overview of ERA-8SM+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERA-8SM+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-ERA-8SM+CT-ND
DigiKey IC RF AMP CELLULAR 0HZ-2GHZ 4SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 940
In Stock
  • 1 $2.1000
  • 10 $2.0030
  • 20 $1.9080
  • 100 $1.7760
  • 200 $1.7040
  • 500 $1.6080
  • 1,000 $1.4280
  • 5,000 $1.3920
$1.3920 / $2.1000 Buy Now
DISTI # 139-ERA-8SM
Mouser Electronics RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant 2572
  • 1 $1.9100
  • 100 $1.7800
  • 200 $1.7000
  • 500 $1.6100
  • 1,000 $1.4800
$1.4800 / $1.9100 Buy Now

CAD Models for ERA-8SM+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA-8SM+ by Mini-Circuits

ERA-8SM+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
SL,4GW-LD,.085CIR
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
22.9 dB
Input Power-Max (CW)
13 dBm
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
Power Supplies
3.7 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN SILVER OVER NICKEL
VSWR-Max
2.2
Want to compare parts?
  1. ERA-8SM+
    Mini-Circuits
    Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X-4
    VS

Alternate Parts for ERA-8SM+

This table gives cross-reference parts and alternative options found for ERA-8SM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA-8SM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERA-8SM Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, 1 Func, PLASTIC, CASE WW107, MICRO-X, 4 PIN Mini-Circuits ERA-8SM+ vs ERA-8SM
Part Number Description Manufacturer Compare
UPC1678GV-E1-A 100MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, S08, 8 PIN Renesas Electronics Corporation ERA-8SM+ vs UPC1678GV-E1-A
ERA-8SM Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, 1 Func, PLASTIC, CASE WW107, MICRO-X, 4 PIN Mini-Circuits ERA-8SM+ vs ERA-8SM
UPC1678G-E2 Wide Band Low Power Amplifier, 2000MHz Max, PLASTIC, SOP-8 NEC Electronics Group ERA-8SM+ vs UPC1678G-E2

Related Parts for ERA-8SM+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA-8SM+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA-8SM+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ERA-8SM+ would you like to use for your alert(s)?
  • Please alert me when ERA-8SM+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA-8SM+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA-8SM+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA-8SM+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA-8SM+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA-8SM+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: