Part Details for ERA2AED151X by Panasonic Electronic Components
Results Overview of ERA2AED151X by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA2AED151X Information
ERA2AED151X by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERA2AED151X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85Y5660
|
Newark | Res, 150R, 0.063W, 0402, Metal Film, Resistor Case Style:0402 [1005 Metric], Resistance:150Ohm, Product Range:Era2A Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Panasonic ERA2AED151X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9930 |
|
$0.1020 | Buy Now |
|
DISTI #
49W9029
|
Newark | Res, 15R, 0.5%, 0.063W, Metal Film, 0402, Resistance:150Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2AED151X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0400 | Buy Now |
|
|
Bristol Electronics | Min Qty: 28 | 10000 |
|
$0.0270 / $0.1800 | Buy Now |
|
DISTI #
ERA2AED151X
|
TME | Resistor: thin film, SMD, 0402, 150Ω, 63mW, ±0.5%, ERA2AED, 25V Min Qty: 10000 | 0 |
|
$0.0278 | RFQ |
|
DISTI #
ERA2AED151X
|
Avnet Abacus | - Tape and Reel (Alt: ERA2AED151X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: ERA2AED151X by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERA2AED151X
ERA2AED151X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERA2AED151X Part Data Attributes
|
|
ERA2AED151X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2AED151X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 150 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 50 V |
Alternate Parts for ERA2AED151X
This table gives cross-reference parts and alternative options found for ERA2AED151X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AED151X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF04R1500DGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AED151X vs WF04R1500DGLQ |
| CMP-N0402150R0,5%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AED151X vs CMP-N0402150R0,5%25PPM/KNP10 |
| CMP-N0402150R0,5%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AED151X vs CMP-N0402150R0,5%25PPM/KNS |
| SF04U1500DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AED151X vs SF04U1500DTLQ |
| WF04R1500DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AED151X vs WF04R1500DTLQ |
| RBA04DTP1500 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AED151X vs RBA04DTP1500 |
| CRT0402ADY-1500GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AED151X vs CRT0402ADY-1500GLF |
| WF04R1500DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AED151X vs WF04R1500DALQ |
| WF04R1500DZLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AED151X vs WF04R1500DZLQ |
| WF04R1500DDLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | ERA2AED151X vs WF04R1500DDLQ |