Part Details for ERA2ARB471X by Panasonic Electronic Components
Results Overview of ERA2ARB471X by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA2ARB471X Information
ERA2ARB471X by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERA2ARB471X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84X2495
|
Newark | Res, 47R, 0.1%, 0.063W, Metal Film, 0402, Resistance:470Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2ARB471X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 / $0.3180 | Buy Now |
|
DISTI #
57AK0040
|
Newark | 0402 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA2ARB471X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3110 | Buy Now |
|
DISTI #
ERA2ARB471X
|
TME | Resistor: thin film, SMD, 0402, 470Ω, 63mW, ±0.1%, ERA2ARB Min Qty: 10000 | 0 |
|
$0.2910 | RFQ |
|
DISTI #
WPR10238
|
Rutronik | TF0402 470R 0,1% 0,0625W TK10 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2148 / $0.2478 | Buy Now |
|
DISTI #
ERA2ARB471X
|
Avnet Abacus | - Tape and Reel (Alt: ERA2ARB471X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
ERA2ARB471X
|
Avnet Asia | (Alt: ERA2ARB471X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: ERA2ARB471X by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERA2ARB471X
ERA2ARB471X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERA2ARB471X Part Data Attributes
|
|
ERA2ARB471X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2ARB471X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 470ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 470 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for ERA2ARB471X
This table gives cross-reference parts and alternative options found for ERA2ARB471X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2ARB471X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMF0402470R0,1%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 470ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | ERA2ARB471X vs CMF0402470R0,1%10PPM/KNP10 |
| WF04W4700AMLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | ERA2ARB471X vs WF04W4700AMLQ |
| WF04W4700AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | ERA2ARB471X vs WF04W4700AALQ |
| CMF-K0402470R0,1%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 470ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | ERA2ARB471X vs CMF-K0402470R0,1%10PPM/KNS |
| WF04W4700BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERA2ARB471X vs WF04W4700BTL |
| WF04W4700AZLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | ERA2ARB471X vs WF04W4700AZLQ |
| CMF-N0402470R0,1%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 470ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | ERA2ARB471X vs CMF-N0402470R0,1%10PPM/KNS |
| WF04W4700AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | ERA2ARB471X vs WF04W4700AVLQ |
| CMP-N0402470R0,1%10PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | ERA2ARB471X vs CMP-N0402470R0,1%10PPM/KNP20 |
| WF04W4700AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | ERA2ARB471X vs WF04W4700AGLQ |
ERA2ARB471X Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERA2ARB471X is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
To handle the ERA2ARB471X's sensitivity to moisture, it's recommended to store the components in a dry environment (less than 20% RH) and use a moisture barrier bag or desiccant to prevent moisture absorption. During assembly, ensure that the components are not exposed to high humidity or temperature conditions.
-
The maximum allowable voltage for ERA2ARB471X is 50V, although the rated voltage is 47uF/50V. Exceeding this voltage may lead to reduced component lifespan or even failure.
-
While ERA2ARB471X is a general-purpose capacitor, it's not recommended for high-frequency applications (above 100kHz) due to its relatively high equivalent series resistance (ESR) and inductance. For high-frequency applications, consider using capacitors specifically designed for high-frequency use.
-
To ensure the ERA2ARB471X's reliability in high-temperature environments, follow the recommended derating curve, which reduces the maximum operating voltage as the temperature increases. Additionally, consider using capacitors with a higher temperature rating or specialized high-temperature capacitors.