Part Details for ERA3AEB3922V by Panasonic Electronic Components
Results Overview of ERA3AEB3922V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA3AEB3922V Information
ERA3AEB3922V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERA3AEB3922V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55W9569
|
Newark | Res, 39K2, 0.1%, 0.1W, Metal Film, 0603, Resistance:39.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA3AEB3922V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0660 | Buy Now |
|
DISTI #
57AK0255
|
Newark | Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA3AEB3922V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
|
DISTI #
70358184
|
RS | 0603 RESISTOR,3A,0.1W, 25PPM,0.1%,39K2 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1150 | RFQ |
|
DISTI #
ERA3AEB3922V
|
TME | Resistor: thin film, SMD, 0603, 39.2kΩ, 100mW, ±0.1%, ERA3AEB, 75V Min Qty: 5000 | 0 |
|
$0.0325 | RFQ |
|
DISTI #
ERA3AEB3922V
|
Avnet Abacus | - Tape and Reel (Alt: ERA3AEB3922V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
ERA3AEB3922V
|
Avnet Asia | (Alt: ERA3AEB3922V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: ERA3AEB3922V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERA3AEB3922V
ERA3AEB3922V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERA3AEB3922V Part Data Attributes
|
|
ERA3AEB3922V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB3922V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PUNCHED PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | AEC-Q200, IEC60115-8 | |
| Resistance | 39200 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for ERA3AEB3922V
This table gives cross-reference parts and alternative options found for ERA3AEB3922V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB3922V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P0603E3922BNT | Vishay Intertechnologies | $5.4888 | Fixed Resistor, Thin Film, 0.125W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB3922V vs P0603E3922BNT |
| RT0603WRD1339K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | ERA3AEB3922V vs RT0603WRD1339K2 |
| SF06R3922BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB3922V vs SF06R3922BTLA |
| SF06R3922BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB3922V vs SF06R3922BTLQ |
| 239060443923L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB3922V vs 239060443923L |
| AGTF0603-QE-3922AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB3922V vs AGTF0603-QE-3922AT |
| PRCA0603TC25X39.2K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB3922V vs PRCA0603TC25X39.2K+/-0.05% |
| P0603E3922BNT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,39.2K OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | ERA3AEB3922V vs P0603E3922BNT |
| AR03ABCX3922N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEB3922V vs AR03ABCX3922N |
| WF06R3922AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB3922V vs WF06R3922AGLQ |