Part Details for ERA3AED562V by Panasonic Electronic Components
Results Overview of ERA3AED562V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA3AED562V Information
ERA3AED562V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERA3AED562V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49W9442
|
Newark | Res, 5K6, 0.5%, 0.1W, Metal Film, 0603, Resistance:5.6Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA3AED562V RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 | Buy Now |
|
DISTI #
31X0144
|
Newark | 0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA3AED562V RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 | Buy Now |
|
DISTI #
ERA3AED562V
|
Avnet Abacus | - Tape and Reel (Alt: ERA3AED562V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: ERA3AED562V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERA3AED562V
ERA3AED562V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERA3AED562V Part Data Attributes
|
|
ERA3AED562V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AED562V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 5600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 5600 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for ERA3AED562V
This table gives cross-reference parts and alternative options found for ERA3AED562V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AED562V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PRC0603TTC25Y5.6K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AED562V vs PRC0603TTC25Y5.6K+-0.5% |
| RP73F1J5K6DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | ERA3AED562V vs RP73F1J5K6DTDG |
| RT0603DRD135K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AED562V vs RT0603DRD135K6L |
| AGTF0603-QE-5601DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AED562V vs AGTF0603-QE-5601DT |
| RTX035601DDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AED562V vs RTX035601DDTP |
| RN731JTTD5601D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERA3AED562V vs RN731JTTD5601D25 |
| RN731JLTDD5601D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AED562V vs RN731JLTDD5601D25 |
| RNCH0603DTE5K60 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AED562V vs RNCH0603DTE5K60 |
| AS0603E5601D-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AED562V vs AS0603E5601D-T5 |
| PRC0603TTC25X5.6K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AED562V vs PRC0603TTC25X5.6K+-0.5% |