Part Details for ERA3ARB392V by Panasonic Electronic Components
Results Overview of ERA3ARB392V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA3ARB392V Information
ERA3ARB392V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERA3ARB392V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4541360
|
Farnell | RES, 3K9, 0.1%, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 2665 |
|
$0.2192 / $0.3676 | Buy Now |
|
DISTI #
4541360RL
|
Farnell | RES, 3K9, 0.1%, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 0 Days Container: Reel | 2665 |
|
$0.2192 / $0.3033 | Buy Now |
|
DISTI #
70360400
|
RS | ERA SERIES METAL FILM SMNT RESISTOR 0603 CASE 3.9KOHM +/-0.1% 0.1W +/-10PPM/DEGC Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2730 / $0.2940 | RFQ |
|
|
Bristol Electronics | 4719 |
|
RFQ | ||
|
DISTI #
ERA3ARB392V
|
TME | Resistor: thin film, SMD, 0603, 3.9kΩ, 100mW, ±0.1%, ERA3ARB, 75V Min Qty: 5000 | 0 |
|
$0.2130 | RFQ |
|
DISTI #
ERA3ARB392V
|
Avnet Abacus | - Tape and Reel (Alt: ERA3ARB392V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: ERA3ARB392V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERA3ARB392V
ERA3ARB392V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERA3ARB392V Part Data Attributes
|
|
ERA3ARB392V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3ARB392V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 3900 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for ERA3ARB392V
This table gives cross-reference parts and alternative options found for ERA3ARB392V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARB392V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP73C1J3K9BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 3900ohm, SURFACE MOUNT, 0603, CHIP | ERA3ARB392V vs RP73C1J3K9BTDF |
| WF06W3901BQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | ERA3ARB392V vs WF06W3901BQLQ |
| NTRH06B3901BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | ERA3ARB392V vs NTRH06B3901BTRF |
| RTW10B0603A3901-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | ERA3ARB392V vs RTW10B0603A3901-RG70 |
| 239080443902L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | ERA3ARB392V vs 239080443902L |
| WF06W3901ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERA3ARB392V vs WF06W3901ATL |
| RN731JTTD3901B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERA3ARB392V vs RN731JTTD3901B10 |
| CRT0603-BW-3901ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | ERA3ARB392V vs CRT0603-BW-3901ELF |
| RT0603BRB103K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERA3ARB392V vs RT0603BRB103K9L |
| WF06W3901AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | ERA3ARB392V vs WF06W3901AGLQ |
ERA3ARB392V Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for ERA3ARB392V is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, ERA3ARB392V is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency characteristics.
-
The MSL of ERA3ARB392V is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, ERA3ARB392V is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The recommended storage condition for ERA3ARB392V is in a dry, cool place with a temperature range of 5°C to 30°C and relative humidity below 60%.