-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2144
|
Newark | Res, Metal Film (Thin Film), 1M, 0.1%, 0.125W, 0805, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA6AEB105V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22373 |
|
$0.0400 / $0.1570 | Buy Now |
DISTI #
11AC3047
|
Newark | Res, 1M, 0.1%, 0.125W, 0805, Metal Film, Resistor Case Style:0805 [2012 Metric], Resistance:1Mohm, Product Range:Era6A Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Panasonic ERA6AEB105V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0370 | Buy Now |
DISTI #
08N2144
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film) - Product that comes on tape, but is not reeled (Alt: 08N2144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 2142 Partner Stock |
|
$0.0400 / $0.1570 | Buy Now |
DISTI #
ERA-6AEB105V
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: ERA-6AEB105V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
|
Future Electronics | Thin Film Res - 0805 0.1% 1000000 Ohms 25 ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.0356 / $0.0398 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 1000000OHM, 100V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 | 3900 |
|
$0.0405 / $0.0900 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 1000000OHM, 100V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 (Also Known As: ERA-6AEB105V) | 3900 |
|
$0.0405 / $0.0900 | Buy Now |
DISTI #
ERA6AEB105V
|
TME | Resistor: thin film, SMD, 0805, 1MΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 10 | 7970 |
|
$0.0341 / $0.1880 | Buy Now |
DISTI #
ERA6AEB105V
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: ERA6AEB105V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 65000 |
|
Buy Now | |
DISTI #
C1S600600424303
|
Chip1Stop | Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/℃ SMD Automotive T/R RoHS: Compliant | 70000 |
|
$0.1300 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEB105V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEB105V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AEB105V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB105V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-1004-BB25Q | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB105V vs BLU0805ER-1004-BB25Q |
BLU0805M-1004-BB25 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB105V vs BLU0805M-1004-BB25 |
WF08U1004ATLQ | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB105V vs WF08U1004ATLQ |
SF08U1004BTLQ | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB105V vs SF08U1004BTLQ |
TD05G1004BB | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB105V vs TD05G1004BB |
BLU0805M-1004-BB25Q | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB105V vs BLU0805M-1004-BB25Q |
PRC0805TC251M+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Precision Resistive Products Inc | ERA6AEB105V vs PRC0805TC251M+/-0.1% |
TD05G105AC | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB105V vs TD05G105AC |
SF08U1004ATLQ | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB105V vs SF08U1004ATLQ |
BLU0805P-1004-BB25 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB105V vs BLU0805P-1004-BB25 |