Part Details for ERA6VEB4752V by Panasonic Electronic Components
Results Overview of ERA6VEB4752V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA6VEB4752V Information
ERA6VEB4752V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: ERA6VEB4752V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERA6VEB4752V
ERA6VEB4752V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERA6VEB4752V Part Data Attributes
|
|
ERA6VEB4752V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6VEB4752V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Iec60115-8, Aec-Q200 | |
| Resistance | 47500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for ERA6VEB4752V
This table gives cross-reference parts and alternative options found for ERA6VEB4752V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6VEB4752V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNCF0805ATE47K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB4752V vs RNCF0805ATE47K5 |
| RNCF0805BTE47K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB4752V vs RNCF0805BTE47K5 |
| HARM05ABCV4752A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB4752V vs HARM05ABCV4752A |
| ARM05ATCV4752A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB4752V vs ARM05ATCV4752A |
| PRCA0805TC25V47.5K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB4752V vs PRCA0805TC25V47.5K+/-0.05% |
| ARM05BTCV4752A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB4752V vs ARM05BTCV4752A |
| HARM05BBCV4752NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB4752V vs HARM05BBCV4752NA |
| RP73PF2A47K5BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 47500ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | ERA6VEB4752V vs RP73PF2A47K5BTDF |
| NTRH11A4752CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | ERA6VEB4752V vs NTRH11A4752CTRF |
| NTRM10BU4752CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | ERA6VEB4752V vs NTRM10BU4752CTR1KQYF |