ERF8-050-09.0-L-DV-TR
Samtec Inc
Description: Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of ERF8-050-09.0-L-DV-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Price & Stock for ERF8-050-09.0-L-DV-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-ERF8-050-09.0-L-DV-TR-ND
DigiKey 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $6.3963
$6.3963 Buy Now
DISTI # ERF8-050-09.0-L-DV
Avnet Americas Connector Stacking Receptacle 50 Position 7mm Stack Height 0.8mm Straight T/R - Tape and Reel (Alt: ERF8-050-09.0-L-DV) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 3 Days Container: Reel 0
RFQ
DISTI # 200-ERF8-5009LDVTR
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant 0
  • 250 $6.0300
  • 500 $5.2500
  • 1,000 $4.5300
  • 2,000 $3.9200
$3.9200 / $6.0300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $7.5900
  • 100 $6.4900
  • 250 $5.9400
  • 500 $5.3200
  • 1,000 $4.5900
  • 2,500 $4.0800
  • 5,000 $3.9100
$3.9100 / $7.5900 Buy Now
DISTI # 000000000006159687
Sager Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 0
  • 1 $8.2100
  • 10 $7.5000
  • 25 $7.0100
  • 50 $6.9200
  • 100 $6.0300
  • 500 $5.2500
$5.2500 / $8.2100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $7.5900
  • 100 $6.4900
  • 250 $5.9400
  • 500 $5.3200
  • 1,000 $4.5900
  • 2,500 $4.0800
  • 5,000 $3.9100
$3.9100 / $7.5900 Buy Now
DISTI # 5cd8e1fbcd7c1c4c3830daa1
Samtec 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $8.2100
  • 10 $7.5000
  • 25 $7.0100
  • 50 $6.9200
  • 100 $6.0300
  • 500 $5.2500
  • 1,000 $4.5300
  • 2,000 $3.9200
$3.9200 / $8.2100 Buy Now

CAD Models for ERF8-050-09.0-L-DV-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERF8-050-09.0-L-DV-TR by Samtec Inc

ERF8-050-09.0-L-DV-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
5 Weeks, 3 Days
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. ERF8-050-09.0-L-DV-TR
    Samtec Inc
    Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Alternate Parts for ERF8-050-09.0-L-DV-TR

This table gives cross-reference parts and alternative options found for ERF8-050-09.0-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-050-09.0-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PK5-100S-C-T-2-GGF 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT 3M Electronics ERF8-050-09.0-L-DV-TR vs PK5-100S-C-T-2-GGF
ERF8-050-05.0-L-DV-K-FR Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ERF8-050-09.0-L-DV-TR vs ERF8-050-05.0-L-DV-K-FR
KX14-100K3E1E Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited ERF8-050-09.0-L-DV-TR vs KX14-100K3E1E
10069524-102602 Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi ERF8-050-09.0-L-DV-TR vs 10069524-102602
10069524-101123 Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Amphenol FCi ERF8-050-09.0-L-DV-TR vs 10069524-101123
P08-100-SLTM-B-G Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT 3M Interconnect ERF8-050-09.0-L-DV-TR vs P08-100-SLTM-B-G
PK5-100S-L-T-3-GGF Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT 3M Interconnect ERF8-050-09.0-L-DV-TR vs PK5-100S-L-T-3-GGF
10069524-103502 Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi ERF8-050-09.0-L-DV-TR vs 10069524-103502
5-316563-8 CONNECTOR, 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE TE Connectivity ERF8-050-09.0-L-DV-TR vs 5-316563-8
316322-8 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE TE Connectivity ERF8-050-09.0-L-DV-TR vs 316322-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERF8-050-09.0-L-DV-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERF8-050-09.0-L-DV-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of ERF8-050-09.0-L-DV-TR would you like to use for your alert(s)?
  • Please alert me when ERF8-050-09.0-L-DV-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERF8-050-09.0-L-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERF8-050-09.0-L-DV-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERF8-050-09.0-L-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERF8-050-09.0-L-DV-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERF8-050-09.0-L-DV-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: