Part Details for ERG16-422/2 by ITW McMurdo Connectors
Overview of ERG16-422/2 by ITW McMurdo Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERG16-422/2
ERG16-422/2 CAD Models
ERG16-422/2 Part Data Attributes:
|
ERG16-422/2
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
ERG16-422/2
ITW McMurdo Connectors
Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, 0.125A, 30VDC, Solder Terminal, Large Knob Type Actuator, Through Hole-straight,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | LARGE KNOB TYPE | |
Body Breadth | 10 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 10 mm | |
Contact (AC) Max Rating R Load | .125A@30VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 4000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |