-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7591
|
Newark | Res, Thick Film, 0R, 0.1W, 0603, Reel, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Erj Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Panasonic ERJ-3GEY0R00V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 165000 |
|
$0.0070 | Buy Now |
DISTI #
81AC8530
|
Newark | Thick Film Chip Res, 0603, 5%, Jumper, 0Ohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-3GEY0R00V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
P0.0GCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
4530347 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEY0R00V
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: ERJ-3GEY0R00V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
63W1121
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Cut Tape Product (Alt: 63W1121) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 55 Weeks, 1 Days Container: Cut Tape | 0 |
|
RFQ | |
DISTI #
97W7591
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: 97W7591) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 65 Weeks, 1 Days Container: Reel | 165000 Partner Stock |
|
$0.0070 | Buy Now |
DISTI #
65T8702
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 65T8702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 176623 Partner Stock |
|
$0.0110 / $0.1010 | Buy Now |
DISTI #
667-ERJ-3GEY0R00V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Zero Ohms RoHS: Compliant | 6543766 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
70255313
|
RS | Resistor, Thick Film, Res 0 Ohms, Pwr-Rtg 0.1 W, Jumper, SMT,0603,Tape & Reel | Panasonic Electronic Components ERJ-3GEY0R00V RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 90000 |
|
$0.0030 | Buy Now |
|
Future Electronics | ERJ Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1620000Reel |
|
$0.0038 / $0.0047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy