-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8300
|
Newark | Thick Film Chip Res, 1206,1% Precision, 24.9Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-8ENF2492V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
P24.9KFCT-ND
|
DigiKey | RES SMD 24.9K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50355 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF2492V
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF2492V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF2492V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 24.9Kohms 1% AEC-Q200 RoHS: Compliant | 58935 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
70268031
|
RS | Resistor, Thick Film, Res 24.9 Kilohms, Pwr-Rtg 0.25 W, Tol 1%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8ENF2492V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25115 |
|
$0.0300 / $0.0420 | Buy Now |
|
Future Electronics | Res Thick Film 1206 24.9K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 45000Reel |
|
$0.0158 / $0.0178 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 24.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
110000 In Stock |
|
$0.0160 / $0.0198 | Buy Now |
|
Bristol Electronics | 39769 |
|
RFQ | ||
DISTI #
ERJ-8ENF2492V
|
TTI | Thick Film Resistors - SMD 1206 24.9Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0151 / $0.0193 | Buy Now |
DISTI #
ERJ-8ENF2492V
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF2492V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy