Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 15,000 | 5,000 | Reel |
|
View this part on Newark | 0 | 10,000 | TAPE & REEL FULL |
|
View this part on Newark | 16,224 | 1 | TAPE & REEL CUT |
|
View this part on Allied Electronics & Automation | 0 | 100 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 5,000 | Bulk |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
373,080
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ8GEYJ332V
Yes
Yes
Not Recommended
CHIP, ROHS COMPLIANT
compliant
EAR99
8533.21.00.30
Panasonic Electronic Components
6.13
2018-08-18 08:30:07
IEC60115-8
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.6 mm
3.2 mm
RECTANGULAR PACKAGE
SMT
1.6 mm
TR, PUNCHED, 7 INCH
0.25 W
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BLTDD332J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ-8GEYJ332V vs SG73S2BLTDD332J |
D25AP2003K35%PN Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | ERJ-8GEYJ332V vs D25AP2003K35%PN |
RK73B2BLTDB332J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ-8GEYJ332V vs RK73B2BLTDB332J |
RK73B2BXTED332J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ-8GEYJ332V vs RK73B2BXTED332J |
CRCW12063K30JNECC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ-8GEYJ332V vs CRCW12063K30JNECC |
D25/CRCW1206-IF2003K35%EG1E3 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | ERJ-8GEYJ332V vs D25/CRCW1206-IF2003K35%EG1E3 |
CRCW12063K30JNEBC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ-8GEYJ332V vs CRCW12063K30JNEBC |
CR1206J3K3P20 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJ-8GEYJ332V vs CR1206J3K3P20 |
D25200332JP0 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ-8GEYJ332V vs D25200332JP0 |
RTT06332JP4 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | ERJ-8GEYJ332V vs RTT06332JP4 |