If you like Findchips… You will love Findchips PRO. Try it Now.

ERJ-M1WSF3M0U

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.003ohm, 1% +/-Tol, 350ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Choose Manufacturer
Price Range $0.1180

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. India
    81
  • 3. Thailand
    80
  • 4. Denmark
    79
  • 5. Mexico
    78
  • 6. Israel
    78
  • 7. Philippines
    77
  • 8. Canada
    76
  • 9. Singapore
    76
  • 10. Norway
    71

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.1180 Buy Now

Datasheets & Reference Designs

Reference Designs

  • High Efficiency 15V@1.5A Synchronous Boost Converter Powers Solar Panel Controller Reference Design
    PMP9052: This synchronous boost converter operates from 4.5V to 15V input and achieves a peak efficiency of 99% at full load. Two size options for the inductor allow for high efficiency or reduced size.
  • Automotive Boost Converter with Reverse Battery Protection
    PMP7936: PMP7936 is a boost converter capable of 138W output power and targeted for automotive appli-cations. This design uses the LM5122 synchronous boost current-mode PWM controller. The circuit will start at a minimum input of 6.5V and has an operating input voltage range of 4.5V to 42V. The output is 13.8V at 8A continuous, 10A peak. The LM5122 incorporates bypass mode operation, so that when VIN > 13.8V, VOUT is approximately equal to VIN. Reverse battery protection is provided by the LM5050-1 high side OR-ing FET controller.
  • 12Vin 1V 50A TPS40422 & Power Block II CSD87384 2 Phases w/PMBus Interface Reference Design
    PMP8999: It is a two phase Synchronous Buck converter to provide high current with low ripple and fast dynamic response for high speed processor core applications. Same approach can also be used to power Memory and Input / Output power voltages, typically 1.2V to 3.3V. The two phase interleave reduces output ripple and allows faster response to rapidly changing loads. The two phases distribute power loss to eliminate need for added heat sink hardware. The "Project File" for the TPS40422 to communicate with TI's Fusion GUI is included. Output voltage and current limit can be adjusted and monitored thru the GUI. Additional settings can be accessed thru the same GUI. Test Report includes thermal images to show load capability, both with and without fan cooling. Testing done at 12Vin, where voltage stresses, losses and output ripple greatest. Design will work also at 5Vin with same high speed control loop, due to Input Voltage Feed Forward in the TPS40422.
  • 12V@5A Synchronous SEPIC Converter Reference Design
    PMP10886: This reference design operates from a 6V to 16V input and supplies 12V @ 5A out. It utilizes the LM5122 synchronous boost controller to operate as a synchronous SEPIC converter. The circuit achieves greater than 95% efficiency at maximum load.
  • 12V@4A Sync Boost Converter Operating from Single or Dual Li-Ion Batteries Reference Design
    PMP8921: This synchronous boost converter efficiently operates from 3.0V - 8.6V (one or two Li-Ion cells) and regulates a 12V@4A output. Efficiency of greater than 97% is achieved when running from two cells.
Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →