Part Details for ERJ1TY0R00U by Panasonic Electronic Components
Overview of ERJ1TY0R00U by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1TY0R00U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1TY0R00U
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: ERJ-1TY0R00U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 1 W, 0 OHM, SURFACE MOUNT, 2512 (Also Known As: ERJ-1TY0R00U) | 3885 |
|
$0.1092 / $0.2520 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 1 W, 0 OHM, SURFACE MOUNT, 2512 | 3885 |
|
$0.1092 / $0.2520 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 1 W, 0 OHM, SURFACE MOUNT, 2512 | 6258 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 1 W, 0 OHM, SURFACE MOUNT, 2512 (Also Known As: ERJ-1TY0R00U) | 6258 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
ERJ-1TY0R00U
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: ERJ-1TY0R00U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
DISTI #
ERJ-1TY0R00U
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: ERJ-1TY0R00U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
DISTI #
ERJ1TY0R00U
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: ERJ1TY0R00U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3303953
|
Farnell | RES, 0R, -888, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1314 | Buy Now |
Part Details for ERJ1TY0R00U
ERJ1TY0R00U CAD Models
ERJ1TY0R00U Part Data Attributes
|
ERJ1TY0R00U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TY0R00U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RATED CURRENT: 2A, STANDARD: IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERJ1TY0R00U
This table gives cross-reference parts and alternative options found for ERJ1TY0R00U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TY0R00U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512JK-070RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJ1TY0R00U vs RC2512JK-070RP |
25121WJ0000T4E | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ1TY0R00U vs 25121WJ0000T4E |
WCR2512-R005JI | Fixed Resistor, Thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | TT Electronics Resistors | ERJ1TY0R00U vs WCR2512-R005JI |
RC2512J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Taitron Components Inc | ERJ1TY0R00U vs RC2512J000-07-T70 |
CRCW2512000ZR67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | ERJ1TY0R00U vs CRCW2512000ZR67 |
RC2512FK-070RL | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJ1TY0R00U vs RC2512FK-070RL |
AC2512FK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.05ohm, 200V, 1% +/-Tol, 2512, | YAGEO Corporation | ERJ1TY0R00U vs AC2512FK-070RL |
RMEF2512ZT0R00 | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ERJ1TY0R00U vs RMEF2512ZT0R00 |
CR-12JL4----0R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | ERJ1TY0R00U vs CR-12JL4----0R- |