-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0952
|
Newark | Res, 0R0, 0.1W, 0402, Reel, Resistor Case Style:0402 [1005 Metric], Resistance:0Ohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:-, Temperature Rohs Compliant: Yes |Panasonic ERJ2GE0R00X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
63W0591
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 100 Mw, 50 V Rohs Compliant: Yes |Panasonic ERJ2GE0R00X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 741103 |
|
$0.0050 / $0.0980 | Buy Now |
|
Future Electronics | ERJ Series 0402 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 370000Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Future Electronics | ERJ Series 0402 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Bristol Electronics | 483063 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 0 Ohm, 50V, 0±%, 0402 Case Size (Also Known As: ERJ-2GE0R00X) | 191148 |
|
$0.0022 / $0.0136 | Buy Now |
|
Quest Components | Resistor, Thick Film, 0 Ohm, 50V, 0±%, 0402 Case Size | 191148 |
|
$0.0022 / $0.0136 | Buy Now |
|
Quest Components | Resistor, Thick Film, 0 Ohm, 50V, 0±%, 0402 Case Size | 56000 |
|
$0.0034 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Thick Film, 0 Ohm, 50V, 0±%, 0402 Case Size (Also Known As: ERJ-2GE0R00X) | 56000 |
|
$0.0034 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Thick Film, 0 Ohm, 50V, 0±%, 0402 Case Size (Also Known As: ERJ-2GE0R00X) | 17000 |
|
$0.0051 / $0.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GE0R00X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GE0R00X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RATED CURRENT: 1A, STANDARD: IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for ERJ2GE0R00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GE0R00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2GE0R00X vs RMNW10JPB |
WCR0402-R005JI | Fixed Resistor, Thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | TT Electronics Resistors | ERJ2GE0R00X vs WCR0402-R005JI |
AS02JT-R0R0A | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2GE0R00X vs AS02JT-R0R0A |
HPCR0402-R-000T | Fixed Resistor, 0.125W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2GE0R00X vs HPCR0402-R-000T |
CRCW04020000Z0TDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2GE0R00X vs CRCW04020000Z0TDBC |
CRG0402-P-000T | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2GE0R00X vs CRG0402-P-000T |
232270519001 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2GE0R00X vs 232270519001 |
MC0402WG00000TCE-TR | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | ERJ2GE0R00X vs MC0402WG00000TCE-TR |
MP003432 | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | ERJ2GE0R00X vs MP003432 |
CR0402-10W-000T | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2GE0R00X vs CR0402-10W-000T |