Part Details for ERJ2RKF3011X by Panasonic Electronic Components
Results Overview of ERJ2RKF3011X by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2RKF3011X Information
ERJ2RKF3011X by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ2RKF3011X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73T6506
|
Newark | Res, Thick Film, 3K01, 1%, 0.063W, 0402, Resistance:3.01Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF3011X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3519 |
|
$0.0090 / $0.1100 | Buy Now |
|
DISTI #
97W7204
|
Newark | Res, Thick Film, 3K01, 1%, 0.063W, 0402, Reel, Resistance:3.01Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ2RKF3011X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
|
|
Bristol Electronics | 32693 |
|
RFQ | ||
|
|
Bristol Electronics | 5856 |
|
RFQ | ||
|
DISTI #
ERJ2RKF3011X
|
TME | Resistor: thick film, SMD, 0402, 3.01kΩ, 100mW, ±1%, ERJ2RKF, 50V Min Qty: 10000 | 0 |
|
$0.0031 / $0.0046 | RFQ |
|
DISTI #
ERJ2RKF3011X
|
Avnet Abacus | - Tape and Reel (Alt: ERJ2RKF3011X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
ERJ2RKF3011X
|
Avnet Asia | (Alt: ERJ2RKF3011X) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: ERJ2RKF3011X by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ2RKF3011X
ERJ2RKF3011X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ2RKF3011X Part Data Attributes
|
|
ERJ2RKF3011X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF3011X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200; Iec60115-8 | |
| Resistance | 3010 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for ERJ2RKF3011X
This table gives cross-reference parts and alternative options found for ERJ2RKF3011X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF3011X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASG02FTEY3011A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF3011X vs ASG02FTEY3011A |
| WR04W3011FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF3011X vs WR04W3011FTLJ |
| 0402WGF3011TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF3011X vs 0402WGF3011TDE |
| RK73H1ERTTPS3011F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,3.01K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | ERJ2RKF3011X vs RK73H1ERTTPS3011F |
| WCR-WCR0402LF-3011-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 3010ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | ERJ2RKF3011X vs WCR-WCR0402LF-3011-F-P-LT |
| CRCW04023011FRT7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF3011X vs CRCW04023011FRT7 |
| CRCW04023K01FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERJ2RKF3011X vs CRCW04023K01FKEE |
| CDP04023K011%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | ERJ2RKF3011X vs CDP04023K011%100PPM/KNS |
| 0402WGF3011CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF3011X vs 0402WGF3011CC |
| HCRG02FA6--3K01 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF3011X vs HCRG02FA6--3K01 |
ERJ2RKF3011X Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJ2RKF3011X is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
Yes, ERJ2RKF3011X is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions are within the specified limits.
-
To prevent damage, handle ERJ2RKF3011X by the body, avoiding touching the terminals. Use anti-static wrist straps or mats to prevent electrostatic discharge (ESD) damage. Also, ensure that the component is properly seated and aligned during assembly.
-
The recommended soldering profile for ERJ2RKF3011X is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
Yes, ERJ2RKF3011X is designed to operate in humid environments, with a moisture sensitivity level (MSL) of 2. However, it's essential to ensure that the component is properly sealed and protected from moisture ingress.