Part Details for ERJ2RKF4700X by Panasonic Electronic Components
Results Overview of ERJ2RKF4700X by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2RKF4700X Information
ERJ2RKF4700X by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ2RKF4700X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85Y8343
|
Newark | Res, 470R, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:470Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF4700X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 182123 |
|
$0.0030 | Buy Now |
|
DISTI #
85Y8342
|
Newark | Res, 470R, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:470Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF4700X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21340 |
|
$0.0030 / $0.0040 | Buy Now |
|
|
Bristol Electronics | 38099 |
|
RFQ | ||
|
DISTI #
ERJ2RKF4700X
|
TME | Resistor: thick film, SMD, 0402, 470Ω, 100mW, ±1%, ERJ2RKF, 50V Min Qty: 1 | 2491 |
|
$0.0033 / $0.0900 | Buy Now |
|
|
Ameya Holding Limited | Panasonic ERJ2RK 系列 厚膜 表面安装固定值电阻器 0402 封装 ±1% 0.1W ±100ppm/°C | 20000-Authorized Distributor |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 28009 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 140 |
|
RFQ | |
|
DISTI #
ERJ2RKF4700X
|
Avnet Abacus | (Alt: ERJ2RKF4700X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now | |
|
DISTI #
ERJ2RKF4700X
|
Avnet Asia | (Alt: ERJ2RKF4700X) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: ERJ2RKF4700X by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ2RKF4700X
ERJ2RKF4700X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ2RKF4700X Part Data Attributes
|
|
ERJ2RKF4700X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF4700X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 27 Weeks, 1 Day | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, PUNCHED, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200; IEC60115-8 | |
| Resistance | 470 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for ERJ2RKF4700X
This table gives cross-reference parts and alternative options found for ERJ2RKF4700X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF4700X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0402FR-07470RL | YAGEO Corporation | $0.0049 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF4700X vs RC0402FR-07470RL |
| AS02FTE4700 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ERJ2RKF4700X vs AS02FTE4700 |
| WR04X4700FTR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERJ2RKF4700X vs WR04X4700FTR |
| WR04X4700FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERJ2RKF4700X vs WR04X4700FTLV |
| AS02FTEW4700A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF4700X vs AS02FTEW4700A |
| CRCW0402470RFKTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF4700X vs CRCW0402470RFKTE |
| MC00625W04021470R | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF4700X vs MC00625W04021470R |
| WR04X4700FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERJ2RKF4700X vs WR04X4700FBR |
| ASG02FVEY4700A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF4700X vs ASG02FVEY4700A |
| RMCS0402FT470R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF4700X vs RMCS0402FT470R-HP |
ERJ2RKF4700X Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJ2RKF4700X is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
Handle the ERJ2RKF4700X by the body, avoiding touching the terminals to prevent damage from electrostatic discharge (ESD). Use an anti-static wrist strap or mat during assembly.
-
The maximum power rating for ERJ2RKF4700X is 0.5W, and it is recommended to derate the power according to the ambient temperature.
-
Yes, ERJ2RKF4700X is suitable for high-frequency circuits up to 100MHz, but it's recommended to evaluate the component's performance in the specific application.
-
Store ERJ2RKF4700X components in a dry, cool place, away from direct sunlight and moisture. Avoid storing them in areas with high humidity or extreme temperatures.