-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8498
|
Newark | Res, 1K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF1001V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 163551 |
|
$0.0090 | Buy Now |
DISTI #
90W3099
|
Newark | Res, Thick Film, 1K, 1%, 0.1W, 0603, Reel, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ3EKF1001V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 145000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
85Y8499
|
Newark | Res, 1K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF1001V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
|
Future Electronics | ERJ Series 0603 1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0038 / $0.0048 | Buy Now |
|
Future Electronics | ERJ Series 0603 1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0038 / $0.0048 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 204009 |
|
$0.2281 / $0.8775 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1001V) | 8083 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 8083 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1001V) | 60000 |
|
$0.0058 / $0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF1001V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF1001V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF1001V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF1001V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K102FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJ3EKF1001V vs RMC16K102FTP |
NRC-AS06F1001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJ3EKF1001V vs NRC-AS06F1001TRF |
PF03WAF1001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF1001V vs PF03WAF1001T5E |
CRCW06031K00FKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF1001V vs CRCW06031K00FKECC |
WCR0603-1K0FA | Fixed Resistor, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ERJ3EKF1001V vs WCR0603-1K0FA |
RMF06FT1001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJ3EKF1001V vs RMF06FT1001 |
CDF06031K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF1001V vs CDF06031K1%100PPM/KNP10 |
RMC16K102FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJ3EKF1001V vs RMC16K102FB |
MR06X1001FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF1001V vs MR06X1001FBL |
RC0603FK-071KL | Fixed Resistor, | YAGEO Corporation | ERJ3EKF1001V vs RC0603FK-071KL |