Part Details for ERJ3EKF3321V by Panasonic Electronic Components
Results Overview of ERJ3EKF3321V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ3EKF3321V Information
ERJ3EKF3321V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ3EKF3321V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63W0850
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 3.32 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF3321V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.0260 | Buy Now |
|
DISTI #
63W0850
|
Avnet Americas | SMD Chip Resistor, 3.32 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 63W0850) COO: Japan RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0050 / $0.0260 | Buy Now |
|
|
Bristol Electronics | 17402 |
|
RFQ | ||
|
DISTI #
ERJ3EKF3321V
|
TME | Resistor: thick film, 0603, 3.32kΩ, 100mW, ±1%, ERJ3EKF, 100ppm/°C Min Qty: 1 | 3835 |
|
$0.0067 / $0.0900 | Buy Now |
|
DISTI #
SMC-ERJ3EKF3321V
|
Sensible Micro Corporation | Resistor, Metal Glaze, 3.32K Ohm, 50V, 1±%, 100Ppm, 0603 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Tape & Reel | 417 |
|
RFQ | |
|
DISTI #
ERJ3EKF3321V
|
Avnet Abacus | SMD Chip Resistor 332 kohm 1 100 mW 0603 1608 Metric Thick Film Precision - Tape and Reel (Alt: ERJ3EKF3321V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 95000 |
|
$0.0068 / $0.0073 | Buy Now |
US Tariff Estimator: ERJ3EKF3321V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ3EKF3321V
ERJ3EKF3321V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ3EKF3321V Part Data Attributes
|
|
ERJ3EKF3321V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF3321V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PUNCHED, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200; IEC60115-8 | |
| Resistance | 3320 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for ERJ3EKF3321V
This table gives cross-reference parts and alternative options found for ERJ3EKF3321V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF3321V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW06033K32FKEAC | Vishay Intertechnologies | $0.0125 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF3321V vs CRCW06033K32FKEAC |
| D11/CRCW06031003K321%ET4E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | ERJ3EKF3321V vs D11/CRCW06031003K321%ET4E3 |
| CR-03FLF--3K32 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF3321V vs CR-03FLF--3K32 |
| SR06X3321FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF3321V vs SR06X3321FTLA |
| D11/CRCW06031003K321%ET3E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | ERJ3EKF3321V vs D11/CRCW06031003K321%ET3E3 |
| HFWF03FW-3321-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF3321V vs HFWF03FW-3321-W |
| RMC1/16K3321FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF3321V vs RMC1/16K3321FTP |
| RK73H1JRTBK3321F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,3.32K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | ERJ3EKF3321V vs RK73H1JRTBK3321F |
| D11AP1003K321%P0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ERJ3EKF3321V vs D11AP1003K321%P0 |
| CR0603-16W-3321FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF3321V vs CR0603-16W-3321FT-13 |
ERJ3EKF3321V Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJ3EKF3321V is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
Handle the ERJ3EKF3321V by the body, avoiding touching the terminals to prevent damage from electrostatic discharge (ESD). Use an anti-static wrist strap or mat during assembly.
-
The maximum allowable voltage for ERJ3EKF3321V is 50V, but the recommended operating voltage is 3.3V.
-
ERJ3EKF3321V is rated for operation up to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating guidelines.
-
Store ERJ3EKF3321V components in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and avoid stacking components to prevent damage.