Part Details for ERJ3EKF5602V by Panasonic Electronic Components
Results Overview of ERJ3EKF5602V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ3EKF5602V Information
ERJ3EKF5602V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ3EKF5602V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2397761
|
Farnell | RES, 56K, 1%, 0.1W, 0603, THICK FILM COO: CN RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 65000 |
|
$0.0091 | Buy Now |
|
DISTI #
2303215
|
Farnell | RES, 56K, 1%, 0.1W, 0603, THICK FILM COO: CN RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 6 Days Container: Cut Tape | 7950 |
|
$0.0103 / $0.0216 | Buy Now |
|
DISTI #
2303215RL
|
Farnell | RES, 56K, 1%, 0.1W, 0603, THICK FILM COO: CN RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 6 Days Container: Reel | 7950 |
|
$0.0103 / $0.0130 | Buy Now |
|
|
Bristol Electronics | 15726 |
|
RFQ | ||
|
|
ComSIT USA | AVAILABLE EU | 1873 |
|
RFQ | |
|
DISTI #
ERJ3EKF5602V
|
Avnet Abacus | - Tape and Reel (Alt: ERJ3EKF5602V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 80000 |
|
Buy Now | |
|
DISTI #
ERJ3EKF5602V
|
Avnet Asia | (Alt: ERJ3EKF5602V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
New Advantage Corporation | RES SMD 0603 56K0 1% 0.1W 100PPM T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 65000 |
|
$0.0069 / $0.0075 | Buy Now |
US Tariff Estimator: ERJ3EKF5602V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ3EKF5602V
ERJ3EKF5602V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ3EKF5602V Part Data Attributes
|
|
ERJ3EKF5602V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF5602V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PUNCHED, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200; IEC60115-8 | |
| Resistance | 56000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for ERJ3EKF5602V
This table gives cross-reference parts and alternative options found for ERJ3EKF5602V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF5602V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRGCQ0603F56K | TE Connectivity | $0.0030 | Fixed Resistor | ERJ3EKF5602V vs CRGCQ0603F56K |
| SR06X5602FQLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF5602V vs SR06X5602FQLA |
| RMF06FTW5602 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF5602V vs RMF06FTW5602 |
| WR06X5602FTLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF5602V vs WR06X5602FTLZ |
| 232270465603 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF5602V vs 232270465603 |
| AR16-5602-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF5602V vs AR16-5602-FY |
| SF06P5602FGP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF5602V vs SF06P5602FGP |
| WR06W5602FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF5602V vs WR06W5602FGLJ |
| ASAS16-5602-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF5602V vs ASAS16-5602-FL |
| RK73H1JRTBK5602F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ERJ3EKF5602V vs RK73H1JRTBK5602F |
ERJ3EKF5602V Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJ3EKF5602V can be found in the Panasonic Electronic Components' recommended land pattern document, which is usually available on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
To prevent damage during assembly, it is recommended to handle the ERJ3EKF5602V by the body, avoiding touching the leads or the component itself. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Also, avoid bending or flexing the leads excessively, as this can cause mechanical stress and lead to failure.
-
The maximum storage temperature for ERJ3EKF5602V is typically 40°C (104°F) according to the datasheet. However, it is recommended to store the components in a cool, dry place, away from direct sunlight and moisture, to prevent degradation or damage.
-
While the ERJ3EKF5602V is a robust component, it is not specifically designed for high-vibration environments. However, if you need to use it in such an environment, it is recommended to follow proper mounting and soldering techniques, and to ensure that the component is securely fastened to the PCB to prevent mechanical stress and vibration-induced failure.
-
The correct orientation of the ERJ3EKF5602V on the PCB can be determined by referring to the datasheet or the component's marking. The component has a polarity mark on the top surface, which indicates the direction of the resistor's tolerance band. Ensure that the component is oriented correctly on the PCB to prevent incorrect assembly and potential failure.