Part Details for ERJ3RED39R2V by Panasonic Electronic Components
Overview of ERJ3RED39R2V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ3RED39R2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3304933
|
Farnell | RES, 39R2, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 | Buy Now |
Part Details for ERJ3RED39R2V
ERJ3RED39R2V CAD Models
ERJ3RED39R2V Part Data Attributes
|
ERJ3RED39R2V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RED39R2V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJ3RED39R2V
This table gives cross-reference parts and alternative options found for ERJ3RED39R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RED39R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603DR-1339R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED39R2V vs SR0603DR-1339R2L |
RK73H1JLTDD39R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED39R2V vs RK73H1JLTDD39R2D |
AC0603DR-1339R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED39R2V vs AC0603DR-1339R2L |
CR0603-10W-39R2DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3RED39R2V vs CR0603-10W-39R2DT-13 |
RC0603DR-1339R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED39R2V vs RC0603DR-1339R2P |
RK73H1JGBK39R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED39R2V vs RK73H1JGBK39R2D |
CDP060339R20.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED39R2V vs CDP060339R20.5%100PPM/KKP20 |
CDP060339R20.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED39R2V vs CDP060339R20.5%100PPM/KNS |
RM06D39R2CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3RED39R2V vs RM06D39R2CTDK-X |
RK73H1JGTDD39R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED39R2V vs RK73H1JGTDD39R2D |