-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8932
|
Newark | Res, 680K, 0.5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:680Kohm, Product Range:Erj3R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ3RED6803V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 790 |
|
$0.0130 / $0.1170 | Buy Now |
DISTI #
ERJ-3RED6803V
|
Avnet Americas | SMD Chip Resistor, 680 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RED6803V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
ERJ-3RED6803V
|
Avnet Americas | SMD Chip Resistor, 680 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RED6803V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
ERJ-3RED6803V
|
Avnet Americas | SMD Chip Resistor, 680 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RED6803V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
ERJ3RED6803V
|
Avnet Abacus | SMD Chip Resistor, 680 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision (Alt: ERJ3RED6803V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2380256RL
|
element14 Asia-Pacific | RES, 680K, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 790 |
|
$0.0154 / $0.0257 | Buy Now |
DISTI #
2380256
|
element14 Asia-Pacific | RES, 680K, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 790 |
|
$0.0154 / $0.0382 | Buy Now |
DISTI #
2380256RL
|
Farnell | RES, 680K, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 790 |
|
$0.0125 / $0.0504 | Buy Now |
DISTI #
2380256
|
Farnell | RES, 680K, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 790 |
|
$0.0125 / $0.1338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RED6803V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RED6803V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RED6803V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RED6803V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTBK6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED6803V vs RK73H1JTBK6803D |
RCA0603680K0.5%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3RED6803V vs RCA0603680K0.5%100ET1E3 |
RK73H1JLTDD6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED6803V vs RK73H1JLTDD6803D |
RC0603DR-13680KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED6803V vs RC0603DR-13680KP |
RK73H1JRTTDD6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED6803V vs RK73H1JRTTDD6803D |
CR0603-16W-6803DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3RED6803V vs CR0603-16W-6803DPT-13 |
CR0603-16W-6803DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3RED6803V vs CR0603-16W-6803DT-13 |
CR166803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJ3RED6803V vs CR166803D |
RK73H1JRTTP6803D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED6803V vs RK73H1JRTTP6803D |
AF0603DR-07680KL | Fixed Resistor, 0.1W, 680000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED6803V vs AF0603DR-07680KL |