-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8948
|
Newark | Res, 10K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:10Kohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ6ENF1002V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 595000 |
|
$0.0150 | Buy Now |
DISTI #
85Y8947
|
Newark | Res, 10K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:10Kohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ6ENF1002V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20855 |
|
$0.0200 / $0.1100 | Buy Now |
|
Future Electronics | ERJ Series 0805 10 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0080 / $0.0095 | Buy Now |
|
Future Electronics | ERJ Series 0805 10 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0080 / $0.0095 | Buy Now |
|
Bristol Electronics | 96384 |
|
RFQ | ||
|
Bristol Electronics | 2882 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 87940 |
|
$0.0072 / $0.0480 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1002V) | 87940 |
|
$0.0072 / $0.0480 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1002V) | 10862 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 10862 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF1002V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF1002V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF1002V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF1002V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20K1002FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF1002V vs RMC20K1002FTP |
MC0805S8F1002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | ERJ6ENF1002V vs MC0805S8F1002T5E |
MP003641 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | ERJ6ENF1002V vs MP003641 |
0805S8F1002T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1002V vs 0805S8F1002T1E |
RMSW20K1002FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF1002V vs RMSW20K1002FB |
RMC1/10K103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF1002V vs RMC1/10K103FTP |
HQ05S8F1002T4E | Fixed Resistor, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1002V vs HQ05S8F1002T4E |
NQ05W8F1002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1002V vs NQ05W8F1002T5E |
0805S8F1002TDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1002V vs 0805S8F1002TDE |
RMGW20K1002FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF1002V vs RMGW20K1002FTP |