-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-6ENF1182V
|
Avnet Americas | SMD Chip Resistor, 11.8 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF1182V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0079 / $0.0086 | Buy Now |
DISTI #
29AH5237
|
Newark | Res, 11K8, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:11.8Kohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6ENF1182V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
85Y8981
|
Newark | Res, 11K8, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:11.8Kohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6ENF1182V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5024 |
|
$0.0080 | Buy Now |
|
Quest Components | Resistor, Thick Film, 11.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 11444 |
|
$0.0086 / $0.0456 | Buy Now |
|
Quest Components | Resistor, Thick Film, 11.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1182V) | 11444 |
|
$0.0086 / $0.0456 | Buy Now |
|
Quest Components | Resistor, Thick Film, 11.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3946 |
|
$0.0080 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Thick Film, 11.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1182V) | 3946 |
|
$0.0080 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Thick Film, 11.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5280 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 11.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1182V) | 5280 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 11.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF1182V) | 4424 |
|
$0.0620 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF1182V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF1182V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF1182V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF1182V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012F1182CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERJ6ENF1182V vs RCS2012F1182CS |