Part Details for ERJ6ENF2492V by Panasonic Electronic Components
Results Overview of ERJ6ENF2492V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ6ENF2492V Information
ERJ6ENF2492V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ6ENF2492V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65T8727
|
Newark | Res, Thick Film, 24K9, 1%, 0.125W, 0805, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ6ENF2492V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22788 |
|
$0.0100 | Buy Now |
|
DISTI #
97W7619
|
Newark | Res, Thick Film, 24K9, 1%, 0.125W, 0805, Reel, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ6ENF2492V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0110 | Buy Now |
|
|
Bristol Electronics | 21973 |
|
RFQ | ||
|
|
Bristol Electronics | 4474 |
|
RFQ | ||
|
DISTI #
ERJ6ENF2492V
|
TME | Resistor: thick film, 0805, 24.9kΩ, 125mW, ±1%, ERJ6ENF, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0103 | RFQ |
|
|
ComSIT USA | AVAILABLE EU | 1583 |
|
RFQ | |
|
DISTI #
ERJ6ENF2492V
|
IBS Electronics | ERJ6ENF2492V BY PANASONIC INDUSTRIAL DEVICES IS A 0603 SURFACE-MOUNT THICK FILM CHIP RESISTOR WITH 249.2K RESISTANCE 0.1W POWER RATING 1% TOLERANCE AND OPERATING TEMPERATURE RANGE OF -55C TO 125C. Min Qty: 5000 Package Multiple: 1 | 50000 |
|
$0.0107 / $0.0121 | Buy Now |
|
DISTI #
ERJ6ENF2492V
|
Avnet Abacus | SMD Chip Resistor 249 kohm 1 125 mW 0805 2012 Metric Thick Film Precision - Tape and Reel (Alt: ERJ6ENF2492V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 125mW 24.9k 150V 100ppm/ Thick Film Resistor 1% 0805 Chip Resistor - Surface Mount RoHS | 4700 |
|
$0.0040 / $0.0081 | Buy Now |
US Tariff Estimator: ERJ6ENF2492V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ6ENF2492V
ERJ6ENF2492V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ6ENF2492V Part Data Attributes
|
|
ERJ6ENF2492V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF2492V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 19 Weeks, 4 Days | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200; Iec60115-8 | |
| Resistance | 24900 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for ERJ6ENF2492V
This table gives cross-reference parts and alternative options found for ERJ6ENF2492V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF2492V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0805S8F2492C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF2492V vs 0805S8F2492C2 |
| CRGCQ0805F24K9 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | ERJ6ENF2492V vs CRGCQ0805F24K9 |
| CQ05WAF2492T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF2492V vs CQ05WAF2492T5E |
| 0805S8F2492TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF2492V vs 0805S8F2492TAE |
| 0805WAF2492BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF2492V vs 0805WAF2492BDE |
| HQ05WAF2492T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF2492V vs HQ05WAF2492T4E |
| 0805WAF2492B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF2492V vs 0805WAF2492B1E |
| 0805S8F2492CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF2492V vs 0805S8F2492CB |
| 0805WAF2492CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF2492V vs 0805WAF2492CAE |
| 0805S8F2492B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF2492V vs 0805S8F2492B1 |
ERJ6ENF2492V Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJ6ENF2492V is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and avoid overheating by keeping the operating temperature within the recommended range of -55°C to 125°C.
-
The recommended soldering profile for ERJ6ENF2492V is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/second.
-
Yes, ERJ6ENF2492V is designed to withstand vibrations up to 10G, but it's recommended to follow proper mounting and soldering techniques to ensure reliability in high-vibration environments.
-
To ensure reliability in humid environments, follow proper storage and handling procedures, and consider using a moisture-resistant coating or conformal coating to protect the component.