Datasheets
ERJ6ENF5601V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for ERJ6ENF5601V by Panasonic Electronic Components

Overview of ERJ6ENF5601V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for ERJ6ENF5601V

Part # Distributor Description Stock Price Buy
DISTI # 33AC5039
Newark Res, 5K6, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:5.6Kohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6ENF5601V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0130
  • 10,000 $0.0120
$0.0120 / $0.0130 Buy Now
DISTI # 64R5415
Newark Res, Thick Film, 5K6, 1%, 0.125W, 0805, Resistance:5.6Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ6ENF5601V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 52184
  • 1 $0.0060
  • 10 $0.0060
  • 100 $0.0060
  • 1,000 $0.0060
  • 5,000 $0.0060
  • 10,000 $0.0060
$0.0060 Buy Now
DISTI # ERJ-6ENF5601V
Avnet Americas SMD Chip Resistor, 5.6 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF5601V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0087
  • 60,000 $0.0085
  • 110,000 $0.0084
  • 250,000 $0.0082
  • 500,000 $0.0080
  • 2,500,000 $0.0078
  • 5,000,000 $0.0077
$0.0077 / $0.0087 Buy Now
DISTI # 64R5415
Avnet Americas SMD Chip Resistor, 5.6 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 64R5415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack 45265 Partner Stock
  • 1 $0.1000
  • 10 $0.0440
  • 100 $0.0210
  • 1,000 $0.0160
  • 5,000 $0.0130
$0.0130 / $0.1000 Buy Now
Bristol Electronics   4492
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5600 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF5601V) 3725
  • 1 $0.0472
  • 679 $0.0177
  • 2,826 $0.0089
$0.0089 / $0.0472 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5600 ohm, SURFACE MOUNT, 0805 3725
  • 1 $0.0472
  • 679 $0.0177
  • 2,826 $0.0089
$0.0089 / $0.0472 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5600 ohm, SURFACE MOUNT, 0805 24704
  • 1 $0.3100
  • 4,302 $0.0620
  • 12,904 $0.0543
$0.0543 / $0.3100 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5600 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF5601V) 24704
  • 1 $0.3100
  • 4,302 $0.0620
  • 12,904 $0.0543
$0.0543 / $0.3100 Buy Now
DISTI # ERJ-6ENF5601V
Avnet Americas SMD Chip Resistor, 5.6 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF5601V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0087
  • 60,000 $0.0085
  • 110,000 $0.0084
  • 250,000 $0.0082
  • 500,000 $0.0080
  • 2,500,000 $0.0078
  • 5,000,000 $0.0077
$0.0077 / $0.0087 Buy Now
DISTI # 64R5415
Avnet Americas SMD Chip Resistor, 5.6 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 64R5415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack 45315 Partner Stock
  • 1 $0.1000
  • 10 $0.0440
  • 100 $0.0210
  • 1,000 $0.0160
  • 5,000 $0.0130
$0.0130 / $0.1000 Buy Now
DISTI # ERJ6ENF5601V
TME Resistor: thick film, 0805, 5.6kΩ, 0.125W, ±1%, 100ppm/°C Min Qty: 100 0
  • 100 $0.0265
  • 1,000 $0.0108
  • 5,000 $0.0098
$0.0098 / $0.0265 RFQ
DISTI # ERJ-6ENF5601V
Avnet Americas SMD Chip Resistor, 5.6 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF5601V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0087
  • 60,000 $0.0085
  • 110,000 $0.0084
  • 250,000 $0.0082
  • 500,000 $0.0080
  • 2,500,000 $0.0078
  • 5,000,000 $0.0077
$0.0077 / $0.0087 Buy Now
DISTI # 64R5415
Avnet Americas SMD Chip Resistor, 5.6 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 64R5415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack 45315 Partner Stock
  • 1 $0.1000
  • 10 $0.0440
  • 100 $0.0210
  • 1,000 $0.0160
  • 5,000 $0.0130
$0.0130 / $0.1000 Buy Now
DISTI # ERJ6ENF5601V
Avnet Abacus SMD Chip Resistor, 5.6 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ6ENF5601V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel Abacus - 0
Buy Now
DISTI # 2398174
Farnell RES, 5K6, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0122
  • 25,000 $0.0107
  • 50,000 $0.0088
$0.0088 / $0.0122 Buy Now
DISTI # 2303629RL
Farnell RES, 5K6, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 24 Weeks, 4 Days Container: Reel 6919
  • 500 $0.0176
  • 1,000 $0.0142
  • 2,500 $0.0139
$0.0139 / $0.0176 Buy Now
DISTI # 2303629
Farnell RES, 5K6, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 4 Days Container: Cut Tape 6919
  • 10 $0.0484
  • 100 $0.0211
  • 500 $0.0176
  • 1,000 $0.0142
  • 2,500 $0.0139
$0.0139 / $0.0484 Buy Now

Part Details for ERJ6ENF5601V

ERJ6ENF5601V CAD Models

ERJ6ENF5601V Part Data Attributes

ERJ6ENF5601V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ6ENF5601V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 19 Weeks, 4 Days
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 5600 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for ERJ6ENF5601V

This table gives cross-reference parts and alternative options found for ERJ6ENF5601V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF5601V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PWC0805-5K6F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors ERJ6ENF5601V vs PWC0805-5K6F
MCR10QZHF5601 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor ERJ6ENF5601V vs MCR10QZHF5601
RMGW20K562FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJ6ENF5601V vs RMGW20K562FTP
0805W8F5601T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd ERJ6ENF5601V vs 0805W8F5601T5E
MCR10FZHF5601 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor ERJ6ENF5601V vs MCR10FZHF5601
MP003638 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp ERJ6ENF5601V vs MP003638
MCR10EZHF5601 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor ERJ6ENF5601V vs MCR10EZHF5601

ERJ6ENF5601V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ6ENF5601V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ6ENF5601V by Panasonic Electronic Components

  • Please alert me when ERJ6ENF5601V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJ6ENF5601V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ6ENF5601V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJ6ENF5601V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ6ENF5601V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ6ENF5601V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: