Part Details for ERJ6GEYJ360V by Panasonic Electronic Components
Results Overview of ERJ6GEYJ360V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ6GEYJ360V Information
ERJ6GEYJ360V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ6GEYJ360V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2323838
|
Farnell | RES, 36R, 5%, 0.125W, 0805, THICK FILM COO: CN RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 0 Days Container: Cut Tape | 997 |
|
$0.0160 / $0.0284 | Buy Now |
|
DISTI #
2323838RL
|
Farnell | RES, 36R, 5%, 0.125W, 0805, THICK FILM COO: CN RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Reel | 997 |
|
$0.0160 / $0.0163 | Buy Now |
|
DISTI #
ERJ6GEYJ360V
|
TME | Resistor: thick film, 0805, 36Ω, 125mW, ±5%, ERJ6GEY, 200ppm/°C Min Qty: 1 | 2390 |
|
$0.0063 / $0.0900 | Buy Now |
|
DISTI #
ERJ6GEYJ360V
|
Avnet Abacus | - Tape and Reel (Alt: ERJ6GEYJ360V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 125mW 36 200ppm/ Thick Film Resistor 5% 0805 Chip Resistor - Surface Mount RoHS | 300 |
|
$0.0040 / $0.0093 | Buy Now |
US Tariff Estimator: ERJ6GEYJ360V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ6GEYJ360V
ERJ6GEYJ360V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ6GEYJ360V Part Data Attributes
|
|
ERJ6GEYJ360V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6GEYJ360V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 mm | |
| Package Length | 2 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, PUNCHED PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200, IEC60115-8 | |
| Resistance | 36 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 150 V |
Alternate Parts for ERJ6GEYJ360V
This table gives cross-reference parts and alternative options found for ERJ6GEYJ360V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6GEYJ360V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0805S8J0360T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | ERJ6GEYJ360V vs 0805S8J0360T1E |
| 0805WAJ0360B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | ERJ6GEYJ360V vs 0805WAJ0360B4E |
| 0805S8J0360T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | ERJ6GEYJ360V vs 0805S8J0360T5 |
| 0805WAJ0360C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | ERJ6GEYJ360V vs 0805WAJ0360C3 |
| 0805WAJ0360BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | ERJ6GEYJ360V vs 0805WAJ0360BAE |
| 0805S8J0360B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | ERJ6GEYJ360V vs 0805S8J0360B5E |
| 0805S8J0360BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | ERJ6GEYJ360V vs 0805S8J0360BD |
| 0805WAJ0360T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | ERJ6GEYJ360V vs 0805WAJ0360T3E |
| CQ05S8K0360T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | ERJ6GEYJ360V vs CQ05S8K0360T1E |
| 0805S8J0360TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | ERJ6GEYJ360V vs 0805S8J0360TAE |