Part Details for ERJ8GEYJ105V by Panasonic Electronic Components
Results Overview of ERJ8GEYJ105V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ8GEYJ105V Information
ERJ8GEYJ105V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: ERJ8GEYJ105V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ8GEYJ105V
ERJ8GEYJ105V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ8GEYJ105V Part Data Attributes
|
|
ERJ8GEYJ105V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ105V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Panasonic | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 mm | |
| Package Length | 3.2 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.6 mm | |
| Packing Method | TR, PUNCHED PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200, IEC60115-8 | |
| Resistance | 1000000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ105V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ105V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ105V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCA12061M5%200ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | ERJ8GEYJ105V vs RCA12061M5%200ET1E3 |
| RK73B2BRTTEB105J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | ERJ8GEYJ105V vs RK73B2BRTTEB105J |
| RCA12061M00JNEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ105V vs RCA12061M00JNEC |
| RK73K2BTD1.0MOHMJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJ8GEYJ105V vs RK73K2BTD1.0MOHMJ |
| CR32-1004JB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ105V vs CR32-1004JB |
| RMC1/8-105JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ERJ8GEYJ105V vs RMC1/8-105JB |
| RM12J105CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ105V vs RM12J105CTDK |
| ERJU08J105V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ105V vs ERJU08J105V |
| MC1206P-105-JB201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ105V vs MC1206P-105-JB201 |
| MC1206-105-JBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ105V vs MC1206-105-JBW |
ERJ8GEYJ105V Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJ8GEYJ105V is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a minimum clearance of 0.2mm from the component body.
-
To prevent damage, handle the ERJ8GEYJ105V by the body, avoiding touching the terminations. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the component during assembly.
-
The maximum soldering temperature for ERJ8GEYJ105V is 260°C (500°F) for a maximum of 10 seconds. Exceeding this temperature or time may cause damage to the component.
-
Yes, ERJ8GEYJ105V is designed to withstand vibrations up to 10G (98m/s²) in the frequency range of 10-2000Hz. However, it's recommended to perform additional testing and validation to ensure the component meets the specific requirements of your application.
-
Store ERJ8GEYJ105V in its original packaging or in a dry, cool place (less than 30°C/86°F and 60% RH) to maintain its shelf life. Avoid exposing the component to direct sunlight, moisture, or contaminants.