Datasheets
ERJB1AF430U by: Panasonic Electronic Components

Overview of: ERJB1AF430U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: ERJB1AF430U

Distributor Stock Package QTY Break / Prices
View this part on Newark
10,000 TAPE & REEL FULL
  • 5,000 $0.1050
  • 10,000 $0.0910
  • 20,000 $0.0820
  • 30,000 $0.0750
  • 50,000 $0.0680
View this part on Allied Electronics & Automation
0 Bulk
  • 1,000 $0.9200
  • 2,000 $0.7900
  • 4,000 $0.6700
View this part on Avnet Europe
0 Reel
  • 5,000 $0.2637
  • 10,000 $0.2540
  • 20,000 $0.2449
  • 30,000 $0.2364
  • 40,000 $0.2286
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 10 $0.2577
  • 100 $0.1914
  • 500 $0.1399
  • 1,000 $0.1251
  • 2,500 $0.1104
  • 5,000 $0.1031
  • 25,000 $0.1031
View this part on element14 Asia-Pacific
10,000 TAPE & REEL FULL
  • 5,000 $0.0957
  • 25,000 $0.0942
View this part on Farnell
10,000 TAPE & REEL FULL
  • 5,000 $0.2420
  • 25,000 $0.1703
View this part on Farnell
0 Reel
  • 500 $0.1313
  • 1,000 $0.1180
  • 2,500 $0.1045
  • 5,000 $0.0980
  • 25,000 $0.0915
View this part on Farnell
0 TAPE & REEL CUT
  • 10 $0.2408
  • 100 $0.1788
  • 500 $0.1313
  • 1,000 $0.1180
  • 2,500 $0.1045
  • 5,000 $0.0980
  • 25,000 $0.0915

Part Details for: ERJB1AF430U

CAD Models

Part Data Attributes

ERJB1AF430U Panasonic Electronic Components

Buy Now Datasheet

Compare Parts:

ERJB1AF430U Panasonic Electronic Components Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
First Element Resistance 43 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2.5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 43 Ω
Resistor Type FIXED RESISTOR
Size Code 1020
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for: ERJB1AF430U

Part Number Description Manufacturer Compare
RCA102043R0FKEFLS Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Vishay Intertechnologies ERJB1AF430U vs RCA102043R0FKEFLS
WK73R2HTBK43R0F Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020, KOA Speer Electronics Inc ERJB1AF430U vs WK73R2HTBK43R0F
ACTW001020-43R0FTE Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Chilisin Electronics Corp ERJB1AF430U vs ACTW001020-43R0FTE
RCL102043R0FKEF Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Vishay Intertechnologies ERJB1AF430U vs RCL102043R0FKEF
BCTW001020-43R0FTE Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Chilisin Electronics Corp ERJB1AF430U vs BCTW001020-43R0FTE
AC1020FK-0743RL Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP YAGEO Corporation ERJB1AF430U vs AC1020FK-0743RL

Related Parts

Update Alert Settings for: ERJB1AF430U by Panasonic Electronic Components

  • Please alert me when ERJB1AF430U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJB1AF430U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJB1AF430U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJB1AF430U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJB1AF430U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJB1AF430U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.