-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 2.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8278
|
Newark | Res, Aec-Q200, 2R2, 2W, 1020 Rohs Compliant: Yes |Panasonic ERJB1BF2R2U Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.2550 / $0.2630 | Buy Now |
DISTI #
ERJ-B1BF2R2U
|
Avnet Americas | Resistor, Array, 2.2 Ohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1BF2R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2935 | Buy Now |
DISTI #
70361531
|
RS | Thick Film High Pwr Smnt Resistor 1020 Case 2.2Ohm +/-1% 1W +/-100ppm/C | Panasonic Electronic Components ERJB1BF2R2U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.2700 | RFQ |
DISTI #
ERJ-B1BF2R2U
|
Avnet Americas | Resistor, Array, 2.2 Ohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1BF2R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2935 | Buy Now |
DISTI #
ERJB1BF2R2U
|
TME | Resistor: thick film, SMD, 1020, 2.2Ω, 2W, ±1%, -55÷155°C, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.1600 | RFQ |
DISTI #
ERJ-B1BF2R2U
|
Avnet Americas | Resistor, Array, 2.2 Ohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1BF2R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2935 | Buy Now |
DISTI #
ERJB1BF2R2U
|
Avnet Abacus | Resistor, Array, 2.2 Ohm, � 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJB1BF2R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3782002
|
element14 Asia-Pacific | RES, AEC-Q200, 2R2, 2W, 1020 RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.2560 / $0.2663 | Buy Now |
DISTI #
3781729
|
element14 Asia-Pacific | RES, AEC-Q200, 2R2, 2W, 1020 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2250 |
|
$0.2560 / $0.5511 | Buy Now |
DISTI #
3781729RL
|
element14 Asia-Pacific | RES, AEC-Q200, 2R2, 2W, 1020 RoHS: Compliant Min Qty: 100 Container: Reel | 2250 |
|
$0.2560 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJB1BF2R2U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJB1BF2R2U
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 2.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJB1BF2R2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJB1BF2R2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73S2H2RTTE2R20F | Fixed Resistor, 2W, 2.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | KOA Speer Electronics Inc | ERJB1BF2R2U vs WK73S2H2RTTE2R20F |