-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-B2BF1R5V
|
Avnet Americas | Resistor, Array, 1.5 Ohm, ± 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2BF1R5V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1279 / $0.1448 | Buy Now |
DISTI #
62AJ8564
|
Newark | Res, Aec-Q200, 1R5, 1W, 0612 Rohs Compliant: Yes |Panasonic ERJB2BF1R5V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1640 / $0.1660 | Buy Now |
DISTI #
62AJ8563
|
Newark | Res, Aec-Q200, 1R5, 1W, 0612 Rohs Compliant: Yes |Panasonic ERJB2BF1R5V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1400 |
|
$0.1980 / $0.3160 | Buy Now |
DISTI #
ERJB2BF1R5V
|
Avnet Abacus | Resistor, Array, 1.5 Ohm, � 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJB2BF1R5V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3782176
|
element14 Asia-Pacific | RES, AEC-Q200, 1R5, 1W, 0612 RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.1421 / $0.1532 | Buy Now |
DISTI #
3781905RL
|
element14 Asia-Pacific | RES, AEC-Q200, 1R5, 1W, 0612 RoHS: Compliant Min Qty: 100 Container: Reel | 1400 |
|
$0.1421 / $0.2753 | Buy Now |
DISTI #
3781905
|
element14 Asia-Pacific | RES, AEC-Q200, 1R5, 1W, 0612 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1400 |
|
$0.1421 / $0.5292 | Buy Now |
DISTI #
3781905RL
|
Farnell | RES, AEC-Q200, 1R5, 1W, 0612 RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 1400 |
|
$0.1259 / $0.2040 | Buy Now |
DISTI #
3781905
|
Farnell | RES, AEC-Q200, 1R5, 1W, 0612 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 1400 |
|
$0.1259 / $0.3639 | Buy Now |
DISTI #
3782176
|
Farnell | RES, AEC-Q200, 1R5, 1W, 0612 RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJB2BF1R5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJB2BF1R5V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJB2BF1R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJB2BF1R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA06121R50FKEALS | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | ERJB2BF1R5V vs RCA06121R50FKEALS |