-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-L12KF33MU
|
Avnet Americas | SMD Current Sense Resistor, 33 Milliohm, ± 1%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJ-L12KF33MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2062 / $0.2335 | Buy Now |
DISTI #
70361753
|
RS | Thick Film Low Ohmic Smnt Resistor 1812 Case 33mOhm +/-1%.5W +/-300ppm/C | Panasonic Electronic Components ERJL12KF33MU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Quest Components | Resistor, Metal Glaze, 33M Ohm, 1±%, 300ppm, 1812 Case Size (Also Known As: ERJ-L12KF33MU) | 35 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 33M Ohm, 1±%, 300ppm, 1812 Case Size | 35 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 33M Ohm, 1±%, 300ppm, 1812 Case Size | 3520 |
|
$0.2639 / $0.7540 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 33M Ohm, 1±%, 300ppm, 1812 Case Size (Also Known As: ERJ-L12KF33MU) | 3520 |
|
$0.2639 / $0.7540 | Buy Now |
DISTI #
ERJ-L12KF33MU
|
Avnet Americas | SMD Current Sense Resistor, 33 Milliohm, ± 1%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJ-L12KF33MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2062 / $0.2335 | Buy Now |
DISTI #
ERJ-L12KF33MU
|
Avnet Americas | SMD Current Sense Resistor, 33 Milliohm, ± 1%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJ-L12KF33MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2062 / $0.2335 | Buy Now |
DISTI #
ERJL12KF33MU
|
Avnet Abacus | SMD Current Sense Resistor, 33 Milliohm, � 1%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJL12KF33MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ERJL12KF33MU
|
Avnet Asia | (Alt: ERJL12KF33MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJL12KF33MU
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJL12KF33MU
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1285 V |
This table gives cross-reference parts and alternative options found for ERJL12KF33MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJL12KF33MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJL12UF33MU | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 0.1284V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1812, CHIP | Panasonic Electronic Components | ERJL12KF33MU vs ERJL12UF33MU |