Part Details for ERJXGNF4303Y by Panasonic Electronic Components
Results Overview of ERJXGNF4303Y by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJXGNF4303Y Information
ERJXGNF4303Y by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: ERJXGNF4303Y by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJXGNF4303Y
ERJXGNF4303Y CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJXGNF4303Y Part Data Attributes
|
|
ERJXGNF4303Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJXGNF4303Y
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 430000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 01005 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.13 Mm | |
| Package Length | 0.4 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.2 Mm | |
| Packing Method | Tr, Pressed, 7 Inch | |
| Rated Power Dissipation (P) | 0.031 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Iec60115-8 | |
| Resistance | 430000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 01005 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 15 V |
Alternate Parts for ERJXGNF4303Y
This table gives cross-reference parts and alternative options found for ERJXGNF4303Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF4303Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMC1/32-4303FPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 430000ohm, 15V, 1% +/-Tol, 200ppm/Cel, 01005, | ERJXGNF4303Y vs RMC1/32-4303FPA |
| RMC1/32-434FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 430000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | ERJXGNF4303Y vs RMC1/32-434FB |
| RM01FTN4303 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 430000ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | ERJXGNF4303Y vs RM01FTN4303 |
| NRC01F4303TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 430000ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | ERJXGNF4303Y vs NRC01F4303TRF |
| WR01X4303FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 430000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | ERJXGNF4303Y vs WR01X4303FDL |
| ERJXGNF4303U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 430000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | ERJXGNF4303Y vs ERJXGNF4303U |
| RMC1/32-4303FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 430000ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | ERJXGNF4303Y vs RMC1/32-4303FB |
| RMCF01005FT430K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 430000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | ERJXGNF4303Y vs RMCF01005FT430K |