Part Details for ERS4050N020N05 by NetPower Technologies Inc
Overview of ERS4050N020N05 by NetPower Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERS4050N020N05
ERS4050N020N05 CAD Models
ERS4050N020N05 Part Data Attributes
|
ERS4050N020N05
NetPower Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ERS4050N020N05
NetPower Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NETPOWER CORP | |
Package Description | EIGHTH BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3/e4 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 20 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN/GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for ERS4050N020N05
This table gives cross-reference parts and alternative options found for ERS4050N020N05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERS4050N020N05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC30-EWH1-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ERS4050N020N05 vs VI-MC30-EWH1-CC |
EQW020A0A61Z Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | GE Power Electronics Inc | ERS4050N020N05 vs EQW020A0A61Z |
ULE-5/20-D48PM-C Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK, PACKAGE-8 | Murata Power Solutions | ERS4050N020N05 vs ULE-5/20-D48PM-C |
VI-LC30-IWH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ERS4050N020N05 vs VI-LC30-IWH1 |
VI-LCN0-EWH1-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ERS4050N020N05 vs VI-LCN0-EWH1-CC |
VI-LCN0-IWH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ERS4050N020N05 vs VI-LCN0-IWH1 |
QSB10048S05N Power Circuits | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, PACKAGE-8 | XP Power | ERS4050N020N05 vs QSB10048S05N |
VI-MCN0-IW-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ERS4050N020N05 vs VI-MCN0-IW-CC |
HBS100ZG-ANT2H Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | ERS4050N020N05 vs HBS100ZG-ANT2H |
ERS4050N020N25 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | ERS4050N020N05 vs ERS4050N020N25 |