Part Details for ES03WGJ0164T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of ES03WGJ0164T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES03WGJ0164T5E
ES03WGJ0164T5E CAD Models
ES03WGJ0164T5E Part Data Attributes
|
ES03WGJ0164T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES03WGJ0164T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ES03WGJ0164T5E
This table gives cross-reference parts and alternative options found for ES03WGJ0164T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES03WGJ0164T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR03JTEX1603 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ES03WGJ0164T5E vs HVR03JTEX1603 |
MCHVR03JTEX1603 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ES03WGJ0164T5E vs MCHVR03JTEX1603 |
WK06V164JTL | Fixed Resistor, 0.1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ES03WGJ0164T5E vs WK06V164JTL |
RCH0603J164-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | ES03WGJ0164T5E vs RCH0603J164-200V |
HVCR0603-10W-164JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ES03WGJ0164T5E vs HVCR0603-10W-164JT |
RVC0603JT160K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ES03WGJ0164T5E vs RVC0603JT160K |