Datasheets
ES07D-GS08 by:

Diode Switching 200V 1.2A 2-Pin DO-219AB T/R

Part Details for: ES07D-GS08 by Vishay Semiconductors

Overview of: ES07D-GS08 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: ES07D-GS08

Distributor Stock Package QTY Break / Prices
View ES07D-GS08 on Digi-Key
49,658 Digi-Reel
  • 1 $0.4300
  • 10 $0.3490
  • 100 $0.2374
  • 500 $0.1781
  • 1,000 $0.1336
View ES07D-GS08 on Digi-Key
49,658 Cut Tape
  • 1 $0.4300
  • 10 $0.3490
  • 100 $0.2374
  • 500 $0.1781
  • 1,000 $0.1336
View ES07D-GS08 on Digi-Key
48,000 Reel
  • 3,000 $0.1224
  • 6,000 $0.1155
View ES07D-GS08 on New Advantage Corporation
132,000
  • 3,000 $0.0902
  • 132,000 $0.0832

Part Details for: ES07D-GS08

CAD Models

Part Data Attributes

ES07D-GS08 Vishay Semiconductors

Buy Now Datasheet

Compare Parts:

ES07D-GS08 Vishay Semiconductors Diode Switching 200V 1.2A 2-Pin DO-219AB T/R

Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-219AB
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.025 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for: ES07D-GS08

This table gives cross-reference parts and alternative options found for ES07D-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES07D-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ES07D-GS08 Diodes Diode Switching 200V 1.2A 2-Pin DO-219AB T/R Vishay Semiconductors ES07D-GS08 vs ES07D-GS08
Part Number Description Manufacturer Compare
ES07D-GS08 Diodes Diode Switching 200V 1.2A 2-Pin DO-219AB T/R Vishay Semiconductors ES07D-GS08 vs ES07D-GS08

Related Parts

Update Alert Settings for: ES07D-GS08 by Vishay Semiconductors

  • Please alert me when ES07D-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ES07D-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ES07D-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ES07D-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ES07D-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ES07D-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: