-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES1DCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13728 In Stock |
|
$0.0573 / $0.4700 | Buy Now |
DISTI #
ES1D
|
Avnet Americas | Diode Super-Fast Recovery 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0372 | Buy Now |
DISTI #
821-ES1D
|
Mouser Electronics | Rectifiers 35ns, 1A, 200V, Super Fast Recovery Rectifier RoHS: Compliant | 10922 |
|
$0.0560 / $0.4700 | Buy Now |
|
Future Electronics | 35ns, 1A, 200V, Super Fast Recovery Rectifier RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0320 / $0.0347 | Buy Now |
DISTI #
ES1D
|
Avnet Americas | Diode Super-Fast Recovery 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0372 | Buy Now |
DISTI #
ES1D
|
Avnet Americas | Diode Super-Fast Recovery 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0372 | Buy Now |
DISTI #
SMC-ES1D
|
Sensible Micro Corporation | Diode Switching 200V 1A 2-Pin Sma RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1016 Container: Tape & Reel | 7444 |
|
$0.0300 / $0.0323 | RFQ |
DISTI #
ES1D
|
Avnet Asia | Diode Super-Fast Recovery 200V 1A 2-Pin DO-214AC T/R (Alt: ES1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0513 / $0.0574 | Buy Now |
DISTI #
ES1D
|
EBV Elektronik | Diode Super-Fast Recovery 200V 1A 2-Pin DO-214AC T/R (Alt: ES1D) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3519288
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 200V, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 7253 |
|
$0.0888 / $0.5035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1D
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1D
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DT/R | 1A, 200V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC PACKAGE-2 | NXP Semiconductors | ES1D vs ES1DT/R |
ES1DR2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1D vs ES1DR2 |
ES1D-AU_R1_100A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1D vs ES1D-AU_R1_100A1 |
ES1D_R1_00001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1D vs ES1D_R1_00001 |
ES1DR3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1D vs ES1DR3 |
ES1D_R2_10001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | ES1D vs ES1D_R2_10001 |
ES1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | ES1D vs ES1D |
ES1DHR3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1D vs ES1DHR3G |
ES1DE3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | ES1D vs ES1DE3 |
ES1DR2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1D vs ES1DR2G |