Part Details for ES2BA-13-F by Diodes Incorporated
Results Overview of ES2BA-13-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2BA-13-F Information
ES2BA-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2BA-13-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH2389
|
Newark | Superfast Recovery Rectifier Sma T&r 5K Rohs Compliant: Yes |Diodes Inc. ES2BA-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.1540 / $0.1610 | Buy Now |
|
DISTI #
07AH3858
|
Newark | Rectifier, Single, 100V, 2A, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. ES2BA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4945 |
|
$0.2350 / $0.3560 | Buy Now |
|
DISTI #
07AH3859
|
Newark | Rectifier, Single, 100V, 2A, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. ES2BA-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1540 / $0.1610 | Buy Now |
|
DISTI #
ES2BA-13-F
|
Avnet Americas | - Tape and Reel (Alt: ES2BA-13-F) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000890000 Factory Stock |
|
$0.1097 / $0.1188 | Buy Now |
|
DISTI #
70438181
|
RS | DIODE SWITCHING 100V 2A 2PIN SMA Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3100 | RFQ |
|
|
Bristol Electronics | Min Qty: 8 | 2205 |
|
$0.1260 / $0.6300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 1368 |
|
$0.1200 / $0.6000 | Buy Now |
|
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
DISTI #
ES2BA-13-F
|
TME | Diode: rectifying, SMD, 100V, 2A, 25ns, SMA, Ufmax: 920mV, reel,tape Min Qty: 1 | 0 |
|
$0.1500 / $0.3000 | RFQ |
|
DISTI #
ES2BA-13-F
|
IBS Electronics | ES2BA SERIES 100 V 2 A SURFACE MOUNT SUPER-FAST RECTIFIER - DO-214AC Min Qty: 1 Package Multiple: 1 | 455 |
|
$0.1235 / $0.5670 | Buy Now |
US Tariff Estimator: ES2BA-13-F by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ES2BA-13-F
ES2BA-13-F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ES2BA-13-F Part Data Attributes
|
|
ES2BA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES2BA-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Plastic, Sma, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | SMA | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.92 V | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Recovery Time-Max | 0.025 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2BA-13-F
This table gives cross-reference parts and alternative options found for ES2BA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2BA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ES2BAR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA-13-F vs ES2BAR2G |
| ES2BAHE3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA-13-F vs ES2BAHE3 |
| ES2BAE2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA-13-F vs ES2BAE2G |
| ES2BAHR2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA-13-F vs ES2BAHR2 |
| ES2BAF3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA-13-F vs ES2BAF3G |
| ES2BA-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | ES2BA-13-F vs ES2BA-7 |
| ES2BAH | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES2BA-13-F vs ES2BAH |
| ES2BAF4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA-13-F vs ES2BAF4G |
| ES2BAM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES2BA-13-F vs ES2BAM2G |
ES2BA-13-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ES2BA-13-F is -40°C to 125°C.
-
Yes, the ES2BA-13-F is compatible with lead-free soldering and is RoHS compliant.
-
The maximum surge current rating for the ES2BA-13-F is 30A for a duration of 8.3ms.
-
Yes, the ES2BA-13-F is suitable for high-reliability applications, including automotive, industrial, and medical devices.
-
Yes, the ES2BA-13-F is available in a tape and reel packaging option, making it suitable for automated assembly.