Part Details for ES2J-LTP by Micro Commercial Components
Results Overview of ES2J-LTP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2J-LTP Information
ES2J-LTP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES2J-LTP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21AM9608
|
Newark | Rectifier, Single, 600V, 2A, Do-214Ac Rohs Compliant: Yes |Micro Commercial Components ES2J-LTP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3895 |
|
$0.1010 / $0.2720 | Buy Now |
|
|
Bristol Electronics | Min Qty: 34 | 226 |
|
$0.0750 / $0.1500 | Buy Now |
|
DISTI #
ES2J-LTP
|
TME | Diode: rectifying, SMD, 600V, 2A, 35ns, DO214AC,SMA, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$0.0486 / $0.2030 | RFQ |
|
|
New Advantage Corporation | DIODE GEN PURP 600V 2A DO214AC RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0645 / $0.0698 | Buy Now |
US Tariff Estimator: ES2J-LTP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ES2J-LTP
ES2J-LTP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ES2J-LTP Part Data Attributes
|
|
ES2J-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ES2J-LTP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Sma, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Super Fast Recovery | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.7 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for ES2J-LTP
This table gives cross-reference parts and alternative options found for ES2J-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2J-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ES2J | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | ES2J-LTP vs ES2J |
| ES2J-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | ES2J-LTP vs ES2J-TP |
| EGFM205-BS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | ES2J-LTP vs EGFM205-BS-H |
| ES2LJHR4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES2J-LTP vs ES2LJHR4G |
| ES2JM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | ES2J-LTP vs ES2JM4G |
| FM205 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | ES2J-LTP vs FM205 |
| ES2HR4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | ES2J-LTP vs ES2HR4G |
| ES2JHR4 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | ES2J-LTP vs ES2JHR4 |
ES2J-LTP Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the ES2J-LTP is -40°C to 125°C.
-
Handle the ES2J-LTP by the body, avoid touching the leads or pins, and use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The maximum allowable voltage for the ES2J-LTP is 1.5 times the rated voltage, but not exceeding 35V.
-
Yes, the ES2J-LTP is suitable for high-frequency applications up to 100 kHz, but derating may be necessary to ensure reliability.
-
Use a soldering iron with a temperature of 250°C to 300°C, and ensure the soldering time is within 3 seconds to prevent thermal damage.