Part Details for ES2J by Hammond Manufacturing
Overview of ES2J by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES2J
ES2J CAD Models
ES2J Part Data Attributes
|
ES2J
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ES2J
Hammond Manufacturing
Power Transformer, 3000VA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | CSA | |
Number of Secondary Winding | 1 | |
Output Current 1 | 25 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 3000 VA |