Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 3,000 | TAPE & REEL FULL |
|
View this part on RS Components | 10 | 10 | Reel |
|
View this part on RS Components | 90 | 10 | Package |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
24,041
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ES3J
ES3J
ON Semiconductor
Yes
Active
SMC, 2 PIN
403AG
not_compliant
EAR99
8541.10.00.80
onsemi
1.41
SUPER FAST RECOVERY
SINGLE
SILICON
RECTIFIER DIODE
1.7 V
DO-214AB
R-PDSO-C2
e3
1
100 A
1
1
2
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3J Diodes | Rectifier Diode, 1 Element, 3A, 600V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | ES3J vs ES3J |